Milwaukee 1 Drill Bit, 0.25in Diameter 13 mm, 165mm Overall
- RS Stock No.:
- 858-300
- Mfr. Part No.:
- 4932479471
- Brand:
- Milwaukee
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 858-300
- Mfr. Part No.:
- 4932479471
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood drill bit is engineered for unparalleled quality and performance, providing Faster drilling with a higher lifespan, while effectively minimising jamming during use.
Step up from flat bits in quality, delivering a superior drilling experience
Dual cutting edges enhance speed, achieving up to ten times Faster drilling versus flat boring bits
Tapered design reduces chip clogging, friction, and jamming, leading to fewer breakages
