Milwaukee 1 Drill Bit, 0.25in Diameter 32 mm, 165mm Overall
- RS Stock No.:
- 858-305
- Mfr. Part No.:
- 4932479476
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.99 |
*price indicative
- RS Stock No.:
- 858-305
- Mfr. Part No.:
- 4932479476
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood drill bit is engineered for superior performance, providing a swift and efficient drilling experience compared to traditional flat bits. Its Advanced design enhances speed and reduces downtime.
Dual cutting edges for up to 10 times Faster drilling
Tapered design minimises chip clogging and reduces friction
Coarse-thread feed screw promotes self-feeding in various wood types
Polished flute design enhances chip ejection and reduces clogging
Optimised for higher longevity and diminished breakage
