Milwaukee 1 Drill Bit, 0.25in Diameter 20 mm, 165mm Overall
- RS Stock No.:
- 858-301
- Mfr. Part No.:
- 4932479473
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-301
- Mfr. Part No.:
- 4932479473
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood drill bit delivers superior quality and performance for fast drilling with minimal jamming, significantly enhancing your woodworking experience.
Step up from flat bits for Faster drilling with higher lifetime
Dual cutting edges provide an aggressive cut, up to 10 times Faster
Tapered design reduces chip clogging and friction, minimising breakages
Coarse-thread feed screw increases self-feeding in all wood types
Polished and powder-coated flute design enhances chip ejection
