Milwaukee 1 Drill Bit, 0.4375in Diameter 19 mm, 460mm Overall
- RS Stock No.:
- 858-347
- Mfr. Part No.:
- 48136759
- Brand:
- Milwaukee
Subtotal (1 unit)*
£22.49
(exc. VAT)
£26.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.49 |
*price indicative
- RS Stock No.:
- 858-347
- Mfr. Part No.:
- 48136759
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.4375in | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.4375in | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 19mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood auger bit is engineered for effortless drilling with impact wrenches and all types of drills. Its design facilitates one-handed operation, Ideal for use in challenging positions such as ladder work and overhead tasks.
Special zone hardening process ensures a robust shank and Durable tip
New head geometry promotes efficient chip removal during use
20° rake angle enhances chip ejection, preventing clogging
Related links
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Auger Bit 460mm Overall
- Milwaukee 1 Drill Bit 152mm Overall
- Starrett Carbide Tip Drill Bit 14 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 25 mm, 460mm Overall
