Milwaukee 1 Drill Bit, 0.4375in Diameter 20 mm, 460mm Overall
- RS Stock No.:
- 858-349
- Mfr. Part No.:
- 48136760
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.16 |
*price indicative
- RS Stock No.:
- 858-349
- Mfr. Part No.:
- 48136760
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.4375in | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.4375in | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact wood auger bit is designed for efficient drilling in various materials, combining robustness with precision for both professional and DIY users.
Special zone hardening for enhanced shank durability and flexible bit body
20° rake angle ensures easy chip ejection and efficient cutting
Polished flute design minimises chip clogging and enhances self-feeding
Resharpenable cutting lips provide extended lifespan for repeated use
Compatible with ½ inch impact wrenches when using the required adaptor
