Milwaukee 1 Auger Bit, 11mm Diameter 20 mm, 230mm Overall
- RS Stock No.:
- 858-171
- Mfr. Part No.:
- 4932363687
- Brand:
- Milwaukee
Subtotal (1 unit)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.33 |
*price indicative
- RS Stock No.:
- 858-171
- Mfr. Part No.:
- 4932363687
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Auger Bit | |
| Shank Diameter | 11mm | |
| Overall Length | 230mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Auger Bit | ||
Shank Diameter 11mm | ||
Overall Length 230mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood auger bit delivers precision drilling for heavy-duty tasks across soft and hard wood materials, making it Ideal for large section beams, joists, and flooring installations.
Designed for heavy-duty, precision drilling in soft and hard wood
Lewis flute design facilitates Rapid chip removal
Hex shank ensures a secure grip in the chuck
Diameter measures 20 mm, suitable for various applications
Total length of 230 mm enables deep drilling
Working length reaches 155 mm for effective penetration
