Milwaukee 1 Drill Bit, 8.5mm Diameter 10 mm, 230mm Overall
- RS Stock No.:
- 858-169
- Mfr. Part No.:
- 4932363682
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-169
- Mfr. Part No.:
- 4932363682
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 8.5mm | |
| Overall Length | 230mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 8.5mm | ||
Overall Length 230mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood auger bits provide precision drilling for both soft and hard woods, making them Ideal for heavy-duty tasks. Their design enhances efficiency, delivering fast and effective results in various woodworking applications.
Lewis flute design facilitates Rapid chip removal
Hex shank guarantees a secure grip in the chuck
Total length measures 230 mm, with a working length of 155 mm
Shank reception is 8.5 mm for compatibility with standard equipment
