Milwaukee 1 Auger Bit, 11mm Diameter 24 mm, 230mm Overall
- RS Stock No.:
- 858-176
- Mfr. Part No.:
- 4932373364
- Brand:
- Milwaukee
Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-176
- Mfr. Part No.:
- 4932373364
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Auger Bit | |
| Shank Diameter | 11mm | |
| Overall Length | 230mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Auger Bit | ||
Shank Diameter 11mm | ||
Overall Length 230mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood auger bit is engineered for heavy-duty precision drilling in both soft and hard woods. It is designed to handle large section beams, joists, and plywood effectively.
Diameter of 24 mm ensures robust drilling capabilities
Total length of 230 mm allows for deep penetration into materials
Lewis flute design facilitates Rapid chip removal, enhancing drilling efficiency
Hex shank guarantees a secure chuck grip for improved stability
Pack quantity of 1 provides a single high-quality item for various drilling tasks
