Milwaukee 1 Auger Bit, 10mm Diameter 12 mm, 230mm Overall
- RS Stock No.:
- 858-170
- Mfr. Part No.:
- 4932363683
- Brand:
- Milwaukee
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 858-170
- Mfr. Part No.:
- 4932363683
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Auger Bit | |
| Shank Diameter | 10mm | |
| Overall Length | 230mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Auger Bit | ||
Shank Diameter 10mm | ||
Overall Length 230mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood auger bit is designed for heavy-duty precision drilling in both soft and hard woods, making it Ideal for various woodworking applications.
Lewis flute design enables Rapid chip removal
Equipped with a hex shank for secure chuck grip
Total length measures 230 mm for extensive reach
Working length of 155 mm allows for deep drilling
Shank reception fits a 10 mm Hex for versatility
Suitable for large section beams, joists, and flooring
