Milwaukee 1 Bit, 10mm Diameter 12 mm, 151mm Overall
- RS Stock No.:
- 858-167
- Mfr. Part No.:
- 4932363660
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-167
- Mfr. Part No.:
- 4932363660
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Bit | |
| Shank Diameter | 10mm | |
| Overall Length | 151mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Standards/Approvals | DIN 7487 E | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Bit | ||
Shank Diameter 10mm | ||
Overall Length 151mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
Standards/Approvals DIN 7487 E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drilling bit is designed for precision drilling in a variety of wood types. Its robust construction ensures effective performance, making it an essential tool for both professionals and DIY enthusiasts.
Suitable for drilling hardboard, plywood, chipboard, and natural wood
Produced according to DIN 7487 E standards for quality assurance
Features a 10 mm round shank for easy compatibility with standard equipment
Total length of 151 mm with a working length of 96 mm for versatility
Related links
- Milwaukee 1 Bit 133mm Overall
- Milwaukee 1 Auger Bit 230mm Overall
- Bosch 1 Drill Bit 150mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- Milwaukee 1 Bit 75mm Overall
- Milwaukee 1 Bit 61mm Overall
