Milwaukee 1 Bit, 3mm Diameter 3 mm, 61mm Overall
- RS Stock No.:
- 858-163
- Mfr. Part No.:
- 4932363651
- Brand:
- Milwaukee
Subtotal (1 unit)*
£0.83
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.83 |
*price indicative
- RS Stock No.:
- 858-163
- Mfr. Part No.:
- 4932363651
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Bit | |
| Shank Diameter | 3mm | |
| Overall Length | 61mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 3mm | |
| Standards/Approvals | DIN 7487 E | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Bit | ||
Shank Diameter 3mm | ||
Overall Length 61mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 3mm | ||
Standards/Approvals DIN 7487 E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drilling bit set consists of high-quality Brad point bits designed for precise drilling. These bits are particularly effective on hardboard, plywood, chipboard, and various natural woods.
Designed for drilling through hardboard, plywood, chipboard, and natural wood
Produced in accordance with DIN 7487 E standards
Features a 3 mm round shank for compatibility with various tools
Total length of 61 mm allows for versatile usage
