Milwaukee HSS, 13 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 858-733
- Mfr. Part No.:
- 4932352373
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-733
- Mfr. Part No.:
- 4932352373
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 151mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 13mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 101mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 151mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 13mm | ||
Drill Point Angle 135° | ||
Drilling Length 101mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee HSS-ground metal drill bits provide exceptional performance in metalworking tasks, featuring a robust design that enhances drilling efficiency and durability.
Conical shaped web thickens towards the back for improved strength
Large web thickness offers built-in strength and durability
135° split point ensures precise starting without surface walking
Polished finish minimises friction, extending the drill bit's lifespan
Impact resistant ABS case with rubber corners enhances protection
Allows for higher feed pressure and torque, resulting in fewer breakages
Related links
- Dormer HSS 151mm Overall Drill Bit
- Bosch HSS 151mm Overall Drill Bit
- DeWALT HSS 151mm Overall Drill Bit
- BETA HSS 151mm Overall, 13 mm Shank Drill Bit
- RS PRO HSS 151mm Overall, 13 mm Shank Drill Bit
- Milwaukee HSS-G 151mm Overall Drill Bit
- Dormer Carbide 151mm Overall Drill Bit
- Tivoly High Speed Steel 151mm Overall Drill Bit
