DeWALT HSS, 13 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 215-544
- Mfr. Part No.:
- DT4949-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
£122.34
(exc. VAT)
£146.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £122.34 |
*price indicative
- RS Stock No.:
- 215-544
- Mfr. Part No.:
- DT4949-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 151mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 1 | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 151mm | ||
Shank Type Non-Slip | ||
Number of Pieces 1 | ||
Drill Bit Size 13mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 13mm x 151mm HSS-E Cobalt Alloy Steel Metal Drill Bit is designed for longer life and versatility in drilling high alloy content steels and metals with ease. The pilot point tip ensures clean and accurate holes, while the no slip shank provides optimal grip in the drill chuck.
5% cobalt alloyed High Speed Steel for longer life
4X longer life versus standard metal drill bits
Pilot point tip allows for easier penetration of all surfaces
Recessed cutting wings for cleaner, more accurate, burr-free holes
Suitable for portable or stationary drilling of high alloy content steels and metals
No slip shank with spin proof three-sided shaft for optimal grip
