DeWALT HSS, 12 mm, 151mm Overall Drill Bit

Subtotal (1 set)*

£102.06

(exc. VAT)

£122.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£102.06

*price indicative

RS Stock No.:
215-931
Mfr. Part No.:
DT4947-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

151mm

Number of Pieces

5

Shank Type

Non-Slip

Drilling Length

101mm

Drill Bit Size

12mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT EXTREME 12mm x 151mm HSS−E Cobalt Alloy Steel Metal Drill Bit is designed for longer life with its 5% cobalt alloyed High Speed Steel construction. It features a pilot point tip for easier penetration of surfaces, cleaner and more accurate holes, and is suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm². The no slip shank ensures optimal grip in the drill chuck, making it a versatile tool for various drilling applications.

5% cobalt alloyed High Speed Steel for longer life

Pilot point tip for easier penetration and cleaner, more accurate holes

Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm²

No slip shank for optimal grip in drill chuck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy