DeWALT HSS, 12 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 173-084
- Mfr. Part No.:
- DT4916-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£14.02
(exc. VAT)
£16.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.02 |
*price indicative
- RS Stock No.:
- 173-084
- Mfr. Part No.:
- DT4916-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 151mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drilling Length | 101mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 151mm | ||
Shank Type Non-Slip | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drilling Length 101mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 12mm x 151mm HSS-E Cobalt Alloy Drill Bit is designed for longer life and versatility in drilling high alloy content steels and metals. With a 5% cobalt alloyed High Speed Steel construction, this drill bit offers 4X longer life compared to standard HSS-R Metal Drill Bits. The pilot point tip allows for easier penetration and cleaner, burr-free holes.
5% cobalt alloyed High Speed Steel construction for longer life
Pilot point tip for easier penetration and cleaner holes
4X longer life compared to standard HSS-R Metal Drill Bits
Suitable for drilling high alloy content steels and metals up to 1100N/mm² tensile strength
No slip shank for optimal grip in drill chuck
