Bosch HSS, 13 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 692-605
- Mfr. Part No.:
- 2608577854
- Brand:
- Bosch
Subtotal (1 unit)*
£12.58
(exc. VAT)
£15.10
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.58 |
*price indicative
- RS Stock No.:
- 692-605
- Mfr. Part No.:
- 2608577854
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 151mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 13mm | |
| Drilling Length | 101mm | |
| Coolant Through | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 151mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drill Bit Size 13mm | ||
Drilling Length 101mm | ||
Coolant Through No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
Self-centering PointTeQ tip design
Black-oxide coated flute for Rapid chip removal
Manufactured to DIN 338 standards
Related links
- Bosch HSS 151mm Overall Drill Bit
- Milwaukee HSS 151mm Overall Drill Bit
- Dormer HSS 151mm Overall Drill Bit
- DeWALT HSS 151mm Overall Drill Bit
- BETA HSS 151mm Overall, 13 mm Shank Drill Bit
- Bosch HSS-G 13 mm Shank Drill Bit
- RS PRO HSS 151mm Overall, 13 mm Shank Drill Bit
- Dormer Carbide 151mm Overall Drill Bit
