Milwaukee 1 Bit, 10mm Diameter 10 mm, 133mm Overall
- RS Stock No.:
- 858-166
- Mfr. Part No.:
- 4932363658
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-166
- Mfr. Part No.:
- 4932363658
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Bit | |
| Shank Diameter | 10mm | |
| Overall Length | 133mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | DIN 7487 E | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Bit | ||
Shank Diameter 10mm | ||
Overall Length 133mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals DIN 7487 E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee bit is designed specifically for precision drilling in various wood materials. Its robust construction ensures reliable performance in both hard and soft woods, catering to a range of woodworking applications.
Diameter of 10 mm enables clean and precise holes
Total length of 133 mm provides optimal reach for deeper applications
Working length of 87 mm allows for effective drilling depth
Constructed according to DIN 7487 E standards for reliability
