Bosch 1 Wood Drill Bit, 10mm Diameter 45 mm, 90mm Overall

Subtotal (1 unit)*

£18.73

(exc. VAT)

£22.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.73

*price indicative

RS Stock No.:
673-184
Mfr. Part No.:
2609255293
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Wood Drill Bit

Shank Diameter

10mm

Overall Length

90mm

Number of Pieces

1

Drill Point Diameter

45mm

Standards/Approvals

DIN 7483

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit designed for making large-diameter holes in timber and similar materials in professional and workshop settings. It is supplied as a single unit intended for use with compatible power tools and conforms to established DIN 7483 standards for form and fit.

Large cutting diameter delivers substantial hole size for timber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy