Bosch 1 Wood Drill Bit, 10mm Diameter 40 mm, 90mm Overall

Subtotal (1 unit)*

£13.59

(exc. VAT)

£16.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.59

*price indicative

RS Stock No.:
673-182
Mfr. Part No.:
2609255291
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Wood Drill Bit

Shank Diameter

10mm

Overall Length

90mm

Number of Pieces

1

Drill Point Diameter

40mm

Standards/Approvals

DIN 7483

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit designed for creating large-diameter holes in timber and other wood materials during standard woodworking operations. It functions as a single-piece wood drill component conforming to recognised dimensional criteria and is intended for use with compatible rotary drilling tools in general carpentry and joinery tasks.

Conforms to DIN 7483 for consistent hole quality

Single-piece construction reduces component separation risk

40mm cutting diameter delivers sizeable wood removal per pass

10mm shank provides stable engagement with common chucks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy