Bosch 1 Wood Drill Bit, 10mm Diameter 45 mm, 90mm Overall
- RS Stock No.:
- 673-183
- Mfr. Part No.:
- 2609255292
- Brand:
- Bosch
Subtotal (1 unit)*
£15.16
(exc. VAT)
£18.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.16 |
*price indicative
- RS Stock No.:
- 673-183
- Mfr. Part No.:
- 2609255292
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 10mm | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 45mm | |
| Standards/Approvals | DIN 7483 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 10mm | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 45mm | ||
Standards/Approvals DIN 7483 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece cutting tool designed for boring into timber and similar materials. It is intended for use where a large diameter hole is required and attaches to standard power drills via a round shank.
45mm cutting diameter enables Rapid large-hole removal
10mm shank offers secure grip in standard chucks
90mm overall length provides adequate reach into timber
Single-piece construction reduces wobble during rotation
