Bosch 1 Wood Drill Bit, 8mm Diameter 10 mm, 90mm Overall
- RS Stock No.:
- 673-186
- Mfr. Part No.:
- 2609255284
- Brand:
- Bosch
Subtotal (1 unit)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.42 |
*price indicative
- RS Stock No.:
- 673-186
- Mfr. Part No.:
- 2609255284
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 8mm | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | DIN 7483 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 8mm | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals DIN 7483 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece tool designed for creating precise holes in timber and similar soft materials. It conforms to DIN 7483 and is intended for use in handheld or bench drilling equipment where a brad-style point is required for accurate starts and reduced wander.
10mm cutting tip delivers accurate hole positioning and clean entry
8mm shank ensures stable clamping and reduced run-out
90mm overall length provides extended reach into workpieces
Single-piece construction minimises joint failure during heavy use
