Bosch 1 Wood Drill Bit, 8mm Diameter 20 mm, 90mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
673-408
Mfr. Part No.:
2608577006
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Wood Drill Bit

Shank Diameter

8mm

Overall Length

90mm

Number of Pieces

1

Drill Point Diameter

20mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Bosch Forstner wood drill bit is designed for precise drilling in wood with clean edges and accurate holes. it features a unique wave design that reduces friction and heat, ensuring smoother cutting and longer tool life.

Offers precise drilling with clean hole edges

Provides efficient chip removal for smoother operation

Ensures long service life with optimized design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy