Bosch 1 Drill Bit, 10mm Diameter, 120mm Overall

Subtotal (1 unit)*

£5.42

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.42

*price indicative

RS Stock No.:
692-100
Mfr. Part No.:
2608577713
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Shank Diameter

10mm

Overall Length

120mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch drill bit designed for precision drilling in wood, providing clean, accurate holes with minimal splintering. Its unique features make it an Ideal choice for woodworkers requiring dependable performance.

Brad Point tip centres the drill bit for accurate hole placement

Two flutes efficiently remove chips during drilling

Sharp spurs ensure clean, splinter-free holes

Cylindrical shank compatible with three-jaw drill chucks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy