Bosch Wood 5 Wood Drill Bit, 87mm Diameter 10 mm, 133mm Overall
- RS Stock No.:
- 692-103
- Mfr. Part No.:
- 2608577705
- Brand:
- Bosch
Subtotal (1 unit)*
£15.24
(exc. VAT)
£18.29
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.24 |
*price indicative
- RS Stock No.:
- 692-103
- Mfr. Part No.:
- 2608577705
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 87mm | |
| Overall Length | 133mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 87mm | ||
Overall Length 133mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Brad Point Drill Bit extreme sharpness and centering tip, which allows for accurate hole positioning and clean, tear-free holes. This drill bit is MADE of high-quality HSS, the bit is built for professional and DIY use. The hexagonal shank system enables quick and tool-free bit changes. The design also prevents material from clogging the hole, making for an efficient drilling experience.
Sharp drill bit with a centring tip
Centring tip for accurate positioning
Shoulder cutters for tear-free holes
Related links
- Bosch Wood 5 Wood Drill Bit 99mm Overall
- Bosch Wood 5 Wood Drill Bit 88mm Overall
- Bosch Wood 5 Wood Drill Bit 106mm Overall
- Bosch Wood 5 Wood Drill Bit 62mm Overall
- Bosch Wood 5 Wood Drill Bit 74mm Overall
- Bosch Wood 5 Wood Drill Bit 117mm Overall
- Bosch Wood 5 Wood Drill Bit 5
- Milwaukee 1 Bit 133mm Overall
