Bosch Wood 5 Wood Drill Bit, 52mm Diameter 5 mm, 99mm Overall

Subtotal (1 unit)*

£7.36

(exc. VAT)

£8.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.36

*price indicative

RS Stock No.:
709-043
Mfr. Part No.:
2608577702
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Wood

Sub Type

Wood Drill Bit

Shank Diameter

52mm

Overall Length

99mm

Number of Pieces

5

Drill Point Diameter

5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS Brad Point Drill Bit extreme sharpness and centering tip, which allows for accurate hole positioning and clean, tear-free holes. This drill bit is MADE of high-quality HSS, the bit is built for professional and DIY use. The hexagonal shank system enables quick and tool-free bit changes. The design also prevents material from clogging the hole, making for an efficient drilling experience.

Sharp drill bit with a centring tip

Centring tip for accurate positioning

Shoulder cutters for tear-free holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy