51787 Products showing for Switches
- RS Stock No. 739-8064
- Mfr. Part No. XB4RFA02
- Brand Schneider Electric
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- Series Harmony XB5R
- Push Button Material Metal
- RS Stock No. 276-2585
- Mfr. Part No. XB5AK134B5C0
- Brand Schneider Electric
- Features Illuminated
- Number of Positions 3
- Selector Switch Type Selector Switch Complete Unit
- Actuator Type Handle
- RS Stock No. 235-1868
- Mfr. Part No. 1SCA022613R2190 OTE16T3M
- Brand ABB
- Number of Poles 3P
- Maximum Current 32A
- Mounting Type Screw Mount
- IP Rating IP65
- RS Stock No. 826-3855
- Mfr. Part No. LPXLPBB8
- Brand Lovato
- Features LED Included
- Block Type Light Block
- Voltage Rating 12 → 30V
- Series Platinum 22mm
- RS Stock No. 214-7790
- Mfr. Part No. A22NZ-3BM-TYA
- Brand Omron
- Features Illuminated
- Number of Positions 3
- Cutout Diameter 22mm
- Switch Actuation Manual Return
- RS Stock No. 185-3738
- Mfr. Part No. XB4FW35B5
- Brand Schneider Electric
- Features Illuminated
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 30mm
- RS Stock No. 765-1197
- Mfr. Part No. IHSH36F6
- Brand APEM
- Supply Current 5mA
- Maximum Current Output 50mA
- Switch Life 5000000
- Actuator Type Plunger
- RS Stock No. 203-6905
- Mfr. Part No. VLS1P080R2S
- Brand Schneider Electric
- Series Tesys VLS
- For Use With TeSys VLS
- Accessory Type Additional Pole
- IP Rating IP20
- RS Stock No. 699-5462
- Mfr. Part No. AH18829
- Brand Panasonic
- Actuator Type Hinge Lever
- Terminal Type Left Angle PCB
- Contact Current Rating 1 A @ 30 V dc
- Contact Configuration SPDT
- RS Stock No. 250-4990
- Mfr. Part No. 2CKA001751A3089
- Brand ABB
- Series 2CKA0
- RS Stock No. 164-0938
- Mfr. Part No. FSM8JSMA
- Brand TE Connectivity
- Contact Configuration SPST
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Length 5.9mm
- RS Stock No. 248-761
- Mfr. Part No. 106210 NH-SLS-00/160
- Brand Eaton
- Number of Poles 3
- Maximum Current 160A
- Fuse Current Rating 160A
- RS Stock No. 815-4146
- Mfr. Part No. ZB4BA131
- Brand Schneider Electric
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour White
- Push Button Actuation Momentary
- RS Stock No. 214-7521
- Mfr. Part No. D4B-4511N
- Brand Omron
- Actuator Type Roller Lever
- Pole and Throw Configuration SPST
- Normal State Configuration 1NC/1NO
- IP Rating IP67
- RS Stock No. 237-3097
- Mfr. Part No. 1SFA619402R1004 CL-100L
- Brand ABB
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 230V
- Pilot Light Colour Blue
- Cutout Diameter 22.5mm
- RS Stock No. 817-3121
- Mfr. Part No. XB6CGC5B
- Brand Schneider Electric
- Number of Positions 2
- Contact Configuration 1NO+1NC
- IP Rating IP66
- Terminal Type Quick Connect, Solder Tag
- RS Stock No. 729-5482P
- Mfr. Part No. MPI002/FL/BL
- Brand Bulgin
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS Stock No. 340-277
- Mfr. Part No. 506318
- Brand Pilz
- Supply Voltage 24V dc
- Safety Contacts 2NO
- Housing Material Polybutylene Terephthalate (PBT)
- Connection Type M8
- RS Stock No. 616-0552
- Mfr. Part No. D2SW-3L1D
- Brand Omron
- Actuator Type Hinge Lever
- Terminal Type PCB
- Contact Current Rating 3 A @ 30 V dc
- Contact Configuration SPDT
- RS Stock No. 218-3229
- Mfr. Part No. 3KD4640-0QE20-0
- Brand Siemens
- Features Auxiliary Contacts Available
- Number of Poles 4
- Maximum Current 630A
- Mounting Type Screw Mount