72917 Products showing for Cables & Wires
- RS Stock No. 179-2603
- Brand RS PRO
- Number of Ways 30
- Ribbon Cable Type FFC
- Pitch 0.5mm
- Terminated/Unterminated Unterminated
- RS Stock No. 182-8481
- Brand RS PRO
- Connector 1 PS/2 x 2; VGA
- Connector 2 PS/2 x 2; VGA
- Connector 1 Gender Male
- Connector 2 Gender Male
- RS Stock No. 859-5644
- Mfr. Part No. 1554937
- Brand Phoenix Contact
- Series SAC-12P
- Cross Sectional Area 0.14 mm²
- Number of Cores 12
- Length 10m
- RS Stock No. 287-2472
- Mfr. Part No. SP-DSR-002
- Brand TBS de Buck B.V.
- Cross Sectional Area 0.14 mm²
- Number of Cores 7
- Sheath Colour Grey
- Length 1.2m
- RS Stock No. 350-091
- Mfr. Part No. 50370-100 SOL
- Brand NEMIQ
- Fire Behaviour Halogen Free
- Cross Sectional Area 6 mm²
- Minimum Operating Temperature -15°C
- Maximum Operating Temperature +90°C
- RS Stock No. 440-696
- Mfr. Part No. 553-60014
- Brand HellermannTyton
- Affixing Method Suspend
- Legend Ladder Style
- Minimum Cable Diameter 4.8mm
- Series TLFX DS
- RS Stock No. 244-1756
- Brand RS PRO
- Inside Diameter 11mm
- Length 3m
- Internal Dimensions 11mm
- Width 83mm
- RS Stock No. 137-447
- Brand RS PRO
- Features Flame Retardant
- Sleeve Diameter 5.4mm
- Colour Black
- Shrunk Diameter 3.2mm
- RS Stock No. 210-0556
- Mfr. Part No. CF240.02.03 (50m)
- Brand Igus
- Features Oil Resistant
- Series chainflex CF240
- Number of Cores 3
- Cross Sectional Area 0.25 mm²
- RS Stock No. 190-7496
- Mfr. Part No. 207602-5004
- Brand Molex
- Conductor Material Tinned Copper
- Current Rating 53 A
- Length 607mm
- Stud Size M5
- RS Stock No. 535-687
- Mfr. Part No. 1424481
- Brand Phoenix Contact
- Thread Size M20
- Maximum Cable Diameter 14mm
- Minimum Cable Diameter 10mm
- Material Polyamide
- RS Stock No. 278-4477
- Mfr. Part No. 10019905
- Brand Lapp
- Series ÖLFLEX CLASSIC 110
- Number of Cores 5
- Cross Sectional Area 0.5 mm²
- American Wire Gauge 21 AWG
- RS Stock No. 700-4712
- Brand RS PRO
- Features Flame Retardant
- Sleeve Diameter 4.8mm
- Colour Yellow
- Shrunk Diameter 2.4mm
- RS Stock No. 266-0748
- Mfr. Part No. 21.15.3901-100
- Brand Roline
- LAN Category Cat6a
- Length 300mm
- Terminated/Unterminated Terminated
- Shield Type UTP
- RS Stock No. 767-9221
- Mfr. Part No. SFSD-10-28-H-05.00-DR-NDS
- Brand Samtec
- Connector 1 Tiger Eye SFSD
- Series SFSD
- Connector 2 Tiger Eye SFSD
- Connector 1 Gender Female
- RS Stock No. 279-3364
- Mfr. Part No. 758-970/000-1000
- Brand WAGO
- Connector 1 SMA
- Terminated/Unterminated Terminated
- Coaxial Type H155
- Connector 2 SMA
- RS Stock No. 409-101
- Mfr. Part No. 25481 BK005
- Brand Alpha Wire
- Number of Pairs 1
- Cross Sectional Area 0.35 mm²
- Number of Cores 2
- American Wire Gauge 22 AWG
- RS Stock No. 901-1778
- Mfr. Part No. FFSD-17-D-10.00-01-N
- Brand Samtec
- Connector 1 Tiger Eye IDC
- Number of Ways 34
- Ribbon Cable Type Flat
- Connector 2 Tiger Eye IDC
- RS Stock No. 433-729
- Mfr. Part No. 166-30709
- Brand HellermannTyton
- Nominal Diameter 75mm
- Material Galvanised Steel
- Conduit Type Flexible
- Outer Diameter 79.2mm
- RS Stock No. 144-7675
- Brand RS PRO
- Cross Sectional Area 0.14 mm²
- Number of Cores 12
- Length 2m
- Sheath Colour Black