72836 Products showing for Cables & Wires
- RS Stock No. 237-5846
- Mfr. Part No. MPI575
- Brand AXINDUS
- Series HIFLEX Y BP
- Number of Cores 10
- Cross Sectional Area 0.75 mm²
- American Wire Gauge 18AWG
- RS Stock No. 176-2361
- Mfr. Part No. C12GB-BC50
- Brand Belden
- Features Oil Resistant
- Series C12GB
- Number of Cores 12
- Cross Sectional Area 0.75 mm²
- RS Stock No. 392-236
- Brand RS PRO
- Features Flame Retardant
- Sleeve Diameter 2.4mm
- Colour White
- Shrunk Diameter 1.2mm
- RS Stock No. 182-3999
- Brand RS PRO
- Connector 1 SCSI-3
- Connector 2 SCSI-1
- Connector 1 Gender Male
- Connector 2 Gender Male
- RS Stock No. 141-328
- Mfr. Part No. 1123033
- Brand Lapp
- Series ÖLFLEX CLASSIC 130 H
- Number of Cores 3
- Cross Sectional Area 0.75 mm²
- American Wire Gauge 18 AWG
- RS Stock No. 274-2753
- Mfr. Part No. ROUNDIT-2000-NX-8MM-GREEN
- Brand Tenneco
- Features Braided,Expandable
- Sleeve Diameter 8mm
- Colour Green
- Material Nomex, PPS
- RS Stock No. 182-8565
- Brand RS PRO
- Connector 1 DVI-D Dual Link
- Connector 2 DVI-D Dual Link
- Connector 1 Gender Male
- Connector 2 Gender Male
- RS Stock No. 233-9171
- Brand RS PRO
- Width 25 mm
- Depth 75mm
- Trunking/Chain Type Slotted Panel Trunking
- Colour Black
- RS Stock No. 327-451
- Mfr. Part No. SP-DSR-178
- Brand TBS de Buck B.V.
- Cross Sectional Area 0.14 mm²
- Number of Cores 8
- Sheath Colour Black
- Length 1.2m
- RS Stock No. 136-6338
- Mfr. Part No. 83009 002100
- Brand Belden
- Cross Sectional Area 0.81 mm²
- Sheath Colour Red
- American Wire Gauge 18 AWG
- Cable Shape Single Core
- RS Stock No. 284-4613
- Mfr. Part No. KEL-DPZ B17
- Brand Icotek
- Trunking Accessory Type Frame
- Material Polyamide
- Width 72.8 mm
- Height 58mm
- RS Stock No. 185-4847
- Mfr. Part No. CF211.05.01.02
- Brand Igus
- Features Oil Resistant
- Series chainflex CF211
- Number of Cores 2
- Cross Sectional Area 0.5 mm²
- RS Stock No. 197-3006
- Brand Lumberg Automation
- Series RS
- Number of Cores 2
- Length 1.9m
- Connector 1 7/8 in Circular
- RS Stock No. 350-092
- Mfr. Part No. 50377-100 SOL
- Brand NEMIQ
- Fire Behaviour Halogen Free
- Cross Sectional Area 6 mm²
- Minimum Operating Temperature -15°C
- Maximum Operating Temperature +90°C
- RS Stock No. 408-4709
- Mfr. Part No. 561-02002 WIC2-B,C,U,V,W,P,D,F,I,M-PA66-YE
- Brand HellermannTyton
- Affixing Method Snap On
- Legend B; C; D; F; I; M; P; U; V; W
- Minimum Cable Diameter 2.8mm
- Series WIC2
- RS Stock No. 285-9458
- Mfr. Part No. DOL-2312-G05MMA1
- Brand SICK
- Series DOL
- Cross Sectional Area 4 x 2 x 0.25 + 2 x 0.5 + 1 x 0.14 mm²
- Number of Cores 12
- Length 5m
- RS Stock No. 822-5272
- Mfr. Part No. PF20010 NA005
- Brand Alpha Wire
- Features Braided,Expandable,Shielded
- Sleeve Diameter 4.98mm
- Colour Natural
- Material Fiberglass Silicone Rubber
- RS Stock No. 287-3419
- Mfr. Part No. SMLCSC-OS2-25M
- Brand StarTech.com
- Connector 1 LC
- Length 25m
- Connector 2 SC
- Propagation Mode Single Mode
- RS Stock No. 285-2576
- Mfr. Part No. 5855 WH001
- Brand Alpha Wire
- Cross Sectional Area 0.34 mm²
- Sheath Colour White
- American Wire Gauge 22 AWG
- Cable Shape Single Core
- RS Stock No. 801-5063
- Brand RS PRO
- Cross Sectional Area 0.2 mm²
- Sheath Colour White
- American Wire Gauge 24 AWG
- Cable Shape Single Core