72837 Products showing for Cables & Wires
- RS Stock No. 361-867
- Mfr. Part No. 16395
- Brand Helukabel
- Cross Sectional Area 1.5 mm²
- Number of Cores 4
- American Wire Gauge 16 AWG
- Screened/Unscreened Screened
- RS Stock No. 400-112
- Mfr. Part No. 52101969LF
- Brand Lapp
- Exterior Thread Size M32
- Type Cable Gland Adapter
- Interior Thread Size M16
- Material Nickel Plated Brass
- RS Stock No. 175-6562
- Mfr. Part No. 4505R 0101000
- Brand Belden
- Terminated/Unterminated Unterminated
- Coaxial Type RG59
- Outer Diameter 5.84mm
- CPR Certification Eca
- RS Stock No. 872-6003
- Mfr. Part No. FSU40-M40-C
- Brand Flexicon
- Fitting Type Straight
- Nominal Size 40mm
- Material Nickel Plated Brass
- Thread Size M40
- RS Stock No. 872-2373
- Mfr. Part No. FU12-M16-S
- Brand Flexicon
- Fitting Type Straight, Swivel
- Nominal Size 12mm
- Material Nickel Plated Brass
- Thread Size M16
- RS Stock No. 224-3122
- Brand RS PRO
- Length 150mm
- Width 3.6 mm
- Colour Green
- Material Nylon 66
- RS Stock No. 772-0290
- Mfr. Part No. KWM-1-5006
- Brand UVOX
- Features Shielded
- Sleeve Diameter 50mm
- Colour Silver
- Material Monel
- RS Stock No. 842-5230
- Mfr. Part No. 3049 RD005
- Brand Alpha Wire
- Cross Sectional Area 0.13 mm²
- Sheath Colour Red
- American Wire Gauge 26 AWG
- Cable Shape Wire/Single Core
- RS Stock No. 702-6995
- Mfr. Part No. 120-50009 T18RA3500-PA66HS-NA
- Brand HellermannTyton
- Length 100mm
- Width 2.5 mm
- Colour Natural
- Material Polyamide 6.6 (PA66)
- RS Stock No. 284-6579
- Mfr. Part No. 7000-08001-6100500
- Brand Murrelektronik Limited
- Series 7000
- Cross Sectional Area 24 AWG
- Number of Cores 3
- Length 5m
- RS Stock No. 124-0106
- Mfr. Part No. FPAU42-M40B
- Brand Flexicon
- Fitting Type Straight
- Nominal Size 42mm
- Material Nylon 66
- Thread Size M40
- RS Stock No. 266-4443
- Mfr. Part No. 7TCA296020R0290
- Brand ABB
- Nominal Diameter 50mm
- Material Galvanised Steel
- Conduit Type Flexible, Liquid Tight
- Outer Diameter 55mm
- RS Stock No. 287-0943
- Mfr. Part No. PX0844/A3/0M50/A3
- Brand Bulgin
- Length 500mm
- Connector 1 USB A
- Connector 2 USB A
- USB Cable Type USB Extension Cable
- RS Stock No. 609-876
- Mfr. Part No. 3240779
- Brand Phoenix Contact
- Length 780mm
- Width 9 mm
- Colour Black
- Material Polyamide
- RS Stock No. 556-285
- Brand RS PRO
- LAN Category Cat5e
- Length 0.5m
- Terminated/Unterminated Terminated
- Shield Type F/UTP
- RS Stock No. 277-6120
- Mfr. Part No. 556900
- Brand nVent ERIFLEX
- Conductor Material Copper
- Cross Sectional Area 6 mm²
- Current Rating 45 A
- Length 150mm
- RS Stock No. 836-0899
- Brand RS PRO
- Cross Sectional Area 4mm²
- Sheath Colour Black
- American Wire Gauge 12 AWG
- Cable Shape Round
- RS Stock No. 252-3665
- Mfr. Part No. 6XV18785BH50
- Brand Siemens
- LAN Category Cat6a
- Length 5m
- Terminated/Unterminated Terminated
- Shield Type Aluminium foil with a braided tin-plated copper wire screen
- RS Stock No. 706-7710
- Mfr. Part No. 09-3482-00-08
- Brand binder
- Cross Sectional Area 0.25 mm²
- Number of Cores 8
- Length 200mm
- Connector 1 M12
- RS Stock No. 785-0874
- Mfr. Part No. 1241000300
- Brand brennenstuhl
- Features Auto Rewind
- Product Type Cable Reel
- Cable Length 16m
- Number of Sockets 1