72836 Products showing for Cables & Wires
- RS Stock No. 350-208
- Mfr. Part No. 50995-18-100
- Brand NEMIQ
- Cross Sectional Area 2.5 mm²
- Sheath Colour Blue/White
- Cable Shape Round
- Core Strands 1
- RS Stock No. 441-0259
- Mfr. Part No. UPUJ120CCRS
- Brand Prysmian
- Product Type Cable Joint Kit
- Joint Type Straight
- Cable Size 120mm²
- Number of Cores 2, 3, 4
- RS Stock No. 420-788
- Mfr. Part No. 401-54780 154-41-G-PO-X-BK
- Brand HellermannTyton
- Type Straight
- Inside Diameter Primary 30mm
- Inside Diameter Secondary 30mm
- Material Fluid Resistant Elastomer
- RS Stock No. 144-8168
- Mfr. Part No. 152660073
- Brand Molex
- Number of Ways 8
- Ribbon Cable Type FFC
- Pitch 0.5mm
- Terminated/Unterminated Unterminated
- RS Stock No. 218-1463
- Mfr. Part No. 151-30300 CTM0-PA66-BK
- Brand HellermannTyton
- Features Self Adhesive
- Colour Black
- Cable Tie Width Acceptance 5mm
- Length 14.7mm
- RS Stock No. 775-5849
- Brand RS PRO
- Cross Sectional Area 0.5 mm²
- Number of Cores 3
- Sheath Colour Grey
- Current Rating 3 A
- RS Stock No. 260-8252
- Mfr. Part No. VOHD-12B
- Brand PMA
- Nominal Diameter 16mm
- Material Plastic
- Conduit Type Flexible
- Outer Diameter 15.8mm
- RS Stock No. 906-4867
- Mfr. Part No. 901-10665 906-4867-YE
- Brand HellermannTyton
- Affixing Method Slide On
- Legend L
- Minimum Cable Diameter 1.7mm
- Series Ovalgrip
- RS Stock No. 458-4237
- Mfr. Part No. A2LSFK1/20/M20
- Brand Peppers
- Features Locknut Included
- Thread Size M20
- Maximum Cable Diameter 14mm
- Minimum Cable Diameter 9.6mm
- RS Stock No. 285-6100
- Mfr. Part No. 53112120
- Brand Lapp
- Thread Size M20
- Material Brass
- Colour Silver
- Series 5311
- RS Stock No. 122-5858
- Brand RS PRO
- Cross Sectional Area 1mm²
- Sheath Colour Brown
- Cable Shape Wire/Single Core
- Core Strands 57/0.15 mm
- RS Stock No. 182-3862
- Brand RS PRO
- Material Galvanised Steel
- Colour White
- RS Stock No. 230-9805
- Mfr. Part No. AR0BF/050NPT/M20
- Brand Peppers
- Material Brass
- Thread Size 1/2 NPT in, 20 mm
- Colour Brass
- RS Stock No. 176-0015
- Mfr. Part No. 2TLA020056R0000 M12-C61
- Brand ABB Jokab
- RS Stock No. 176-5652
- Mfr. Part No. DISPLPORT6L
- Brand StarTech.com
- Connector 1 DisplayPort
- Connector 2 DisplayPort
- Connector 1 Gender Male
- Connector 2 Gender Male
- RS Stock No. 837-2451
- Mfr. Part No. 202K142-25L-0
- Brand TE Connectivity
- Type Heat Shrink Boot
- Inside Diameter Primary 31mm
- Inside Diameter Secondary 31mm
- Material Fluid Resistant Elastomer
- RS Stock No. 124-0061
- Mfr. Part No. LPC20-M20-C-FG
- Brand Flexicon
- Fitting Type External Thread Fitting
- Nominal Size 20mm
- Material 316 Stainless Steel
- Thread Size M20
- RS Stock No. 253-2481
- Mfr. Part No. 7TCG009450R0181
- Brand Thomas & Betts
- Length 150mm
- Width 6.9 mm
- Colour Black
- Material Nylon 66
- RS Stock No. 266-3330
- Mfr. Part No. 037781
- Brand Legrand
- Legend 1
- Minimum Cable Diameter 0.8mm
- Cable Diameter Range 0.8 → 2.2mm
- Maximum Cable Diameter 2.2mm
- RS Stock No. 209-9704
- Mfr. Part No. 10450024Y
- Brand Betaduct
- Width 25 mm
- Depth 75mm
- Trunking/Chain Type Slotted Panel Trunking
- Colour Grey