72836 Products showing for Cables & Wires
- RS Stock No. 775-5870
- Brand RS PRO
- Cross Sectional Area 2.5 mm²
- Number of Cores 2
- Sheath Colour Black
- Current Rating 25 A
- RS Stock No. 146-9112
- Brand RS PRO
- Connector 1 IEC C7
- Connector 2 Type C Europlug
- Connector 1 Gender Female
- Connector 2 Gender Male
- RS Stock No. 201-0539
- Brand RS PRO
- Cross Sectional Area 1.5 mm²
- Number of Cores 3
- Sheath Colour Green
- Current Rating 10 A
- RS Stock No. 186-947
- Mfr. Part No. EVC351
- Brand ifm electronic
- Series EVC
- Cross Sectional Area 0.34 mm²
- Number of Cores 5
- Length 10m
- RS Stock No. 187-9352
- Mfr. Part No. 633-04010 HV1401-PVC-FR-BK
- Brand HellermannTyton
- Grommet Type Cable Grommet
- Maximum Cable Diameter 5mm
- Panel Hole Diameter 9.5mm
- Material PVC
- RS Stock No. 872-2171
- Mfr. Part No. FPA42-M40B
- Brand Flexicon
- Fitting Type Straight
- Nominal Size 42mm
- Material Nylon 66
- Thread Size M40
- RS Stock No. 192-9540
- Mfr. Part No. N6PATC1MRD
- Brand StarTech.com
- LAN Category Cat6
- Length 1m
- Terminated/Unterminated Terminated
- Shield Type U/UTP
- RS Stock No. 236-9253
- Brand RS PRO
- Number of Cores 20
- Cross Sectional Area 0.22 mm²
- Screened/Unscreened Screened
- Length 25m
- RS Stock No. 820-1406
- Mfr. Part No. 01SACHSACH-30L-150
- Brand JST
- Crimp Terminal 1 SACH
- Series ACH
- Crimp Terminal 2 SACH
- Wire Size 0.05mm²
- RS Stock No. 914-4174
- Mfr. Part No. CL105-2GX1.50-SU-0(50)
- Brand TE Connectivity
- Cross Sectional Area 1.5 mm²
- Number of Cores 2
- Sheath Colour Black
- Length 50m
- RS Stock No. 275-3847
- Brand RS PRO
- Features Armoured
- Cross Sectional Area 6 mm²
- Number of Cores 2
- Sheath Colour Black
- RS Stock No. 207-5306
- Brand RS PRO
- Cross Sectional Area 0.33mm²
- Sheath Colour Red
- American Wire Gauge 22 AWG
- Core Strands 7/0.25 mm
- RS Stock No. 226-5860
- Mfr. Part No. 1047270
- Brand Phoenix Contact
- Thread Size PG11
- Hole Diameter PG11
- Material Polyamide
- Diameter 22mm
- RS Stock No. 828-2437
- Mfr. Part No. 1219/25C SL005
- Brand Alpha Wire
- Series Alpha Essentials Communication & Control
- Number of Cores 25
- Cross Sectional Area 0.23 mm²
- American Wire Gauge 24 AWG
- RS Stock No. 279-0950
- Mfr. Part No. 0028659
- Brand Lapp
- Cross Sectional Area 0.25 mm2
- Number of Cores 3
- American Wire Gauge 24 AWG
- Screened/Unscreened Unscreened
- RS Stock No. 633-567
- Mfr. Part No. A-ADP-RJ458P-DB9F-ABC01
- Brand MOXA
- Connector 1 DB9
- Connector 2 RJ45
- Connector 1 Gender Female
- Connector 2 Gender Male
- RS Stock No. 255-1942
- Mfr. Part No. CBL-RJ45F9-150
- Brand MOXA
- Connector 1 RJ45
- Connector 2 9 Pin D-sub
- Connector 1 Gender Male
- Connector 2 Gender Female
- RS Stock No. 841-7156
- Brand RS PRO
- Cross Sectional Area 0.08mm²
- Sheath Colour Green
- American Wire Gauge 28 AWG
- Core Strands 7/0.12 mm
- RS Stock No. 487-4451
- Mfr. Part No. RNF-100-COL-KIT2
- Brand TE Connectivity
- Features Flame Retardant
- Sleeve Diameter 25.4mm
- Shrunk Diameter 12.7mm
- Sleeve Type Heat Shrink
- RS Stock No. 234-5147
- Mfr. Part No. RNF 3000-24/8-X
- Brand TE Connectivity
- Sleeve Diameter 24mm
- Colour Clear
- Shrunk Diameter 8mm
- Sleeve Type Heat Shrink