72805 Products showing for Cables & Wires
- RS Stock No. 359-2300
- Mfr. Part No. 116-01818 T18R-PA66-GY
- Brand HellermannTyton
- Length 100mm
- Width 2.5 mm
- Colour Grey
- Material Polyamide 6.6 (PA66)
- RS Stock No. 251-5241
- Brand RS PRO
- LAN Category Cat6a
- Length 20m
- Terminated/Unterminated Terminated
- Shield Type S/FTP
- RS Stock No. 819-848
- Brand RS PRO
- Cable Clip/Clamp Style Twist pliers
- Maximum Bundle Diameter 15mm
- Affixing Method Twist
- Material Nylon 66
- RS Stock No. 192-5225
- Mfr. Part No. 111-03529 T30LL-PA66-NA
- Brand HellermannTyton
- Length 290mm
- Width 3.5 mm
- Colour Natural
- Material Polyamide 6.6 (PA66)
- RS Stock No. 801-8977
- Mfr. Part No. 2867377
- Brand Phoenix Contact
- Connector 1 N Type
- Terminated/Unterminated Terminated
- Coaxial Type RG213/U
- Connector 2 N Type
- RS Stock No. 517-170
- Mfr. Part No. 3240728
- Brand Phoenix Contact
- Length 1m
- Width 12.6 mm
- Colour Clear
- Material Polyamide
- RS Stock No. 286-4054
- Mfr. Part No. SOLCAB-4RD-10M
- Brand Seeit
- Cross Sectional Area 4 mm²
- Current Rating 55 A
- Minimum Operating Temperature -40°C
- Maximum Operating Temperature +90°C
- RS Stock No. 555-447
- Mfr. Part No. TY 5253 MXR
- Brand Thomas & Betts
- Quantity 100
- RS Stock No. 187-2052
- Mfr. Part No. 6335 SL005
- Brand Alpha Wire
- Series Alpha Essentials Communication & Control
- Number of Cores 15
- American Wire Gauge 24 AWG
- Screened/Unscreened Screened
- RS Stock No. 267-5767
- Brand RS PRO
- Cross Sectional Area 0.5mm²
- Sheath Colour Green/Red
- Cable Shape Circular
- Core Strands 16/0.2 mm
- RS Stock No. 601-732
- Mfr. Part No. SBS20B
- Brand Schneider Electric
- Cable Clip/Clamp Style Saddle Clamp
- Maximum Bundle Diameter 20mm
- Affixing Method Screw
- Material PVC
- RS Stock No. 841-7453
- Brand RS PRO
- Cross Sectional Area 0.6mm²
- Sheath Colour Blue
- American Wire Gauge 20 AWG
- Core Strands 19/0.2 mm
- RS Stock No. 136-9130
- Brand RS PRO
- Width 100 mm
- Depth 100mm
- Trunking/Chain Type Slotted Panel Trunking
- Colour Blue
- RS Stock No. 213-3615
- Brand RS PRO
- Grommet Type Cable Grommet
- Minimum Panel Thickness 1.7mm
- Maximum Cable Diameter 15.5mm
- Panel Hole Diameter 20.1mm
- RS Stock No. 405-9107
- Mfr. Part No. 52104503
- Brand Lapp
- Exterior Thread Size PG36
- Type Adaptor
- Interior Thread Size M40
- Material Nickel Plated Brass
- RS Stock No. 835-4087
- Brand RS PRO
- Features Locknut Included
- Thread Size PG9
- Maximum Cable Diameter 8mm
- Minimum Cable Diameter 4mm
- RS Stock No. 243-9141
- Mfr. Part No. 52003950
- Brand Lapp
- Exterior Thread Size PG42
- Type Reducer
- Interior Thread Size PG36
- Material Nickel Plated Brass
- RS Stock No. 284-6844
- Brand RS PRO
- Connector 1 SC
- Length 1m
- Connector 2 SC
- Propagation Mode Multi Mode
- RS Stock No. 299-0876
- Brand Thomas & Betts
- Length 304.8mm
- Width 19.1 mm
- Colour Red
- Material Nylon
- RS Stock No. 183-4237
- Brand RS PRO
- Features UV Resistant
- Length 200mm
- Width 7.9 mm
- Material 316 Stainless Steel