72838 Products showing for Cables & Wires
- RS Stock No. 885-0872
- Brand RS PRO
- Sheath Colour White
- American Wire Gauge 20 AWG
- Cable Shape Single Core
- Core Strands 19/0.2 mm
- RS Stock No. 818-8105
- Mfr. Part No. NGM16-RED
- Brand HellermannTyton
- Features Locknut Included
- Thread Size M16
- Maximum Cable Diameter 10mm
- Minimum Cable Diameter 5mm
- RS Stock No. 917-1596
- Brand RS PRO
- Trunking Accessory Type Internal Angle
- Material PVC
- Width 16 mm
- Height 16mm
- RS Stock No. 213-3614
- Brand RS PRO
- Grommet Type Cable Grommet
- Minimum Panel Thickness 2.4mm
- Maximum Cable Diameter 20.8mm
- Panel Hole Diameter 26mm
- RS Stock No. 768-5588
- Mfr. Part No. 1248280030
- Brand Weidmüller
- Series IE
- LAN Category Cat6
- Length 3m
- Terminated/Unterminated Terminated
- RS Stock No. 266-2678
- Brand RS PRO
- LAN Category Cat5e
- Length 1m
- Terminated/Unterminated Terminated
- Shield Type UTP
- RS Stock No. 869-7318
- Mfr. Part No. 44A0111-26-6
- Brand TE Connectivity
- Sheath Colour Blue
- American Wire Gauge 26 AWG
- Cable Shape Multicore
- Core Strands 19/38
- RS Stock No. 144-8636
- Mfr. Part No. 11.04.5791-10
- Brand Roline
- Connector 1 Mini DisplayPort
- Connector 2 HDMI
- Connector 1 Gender Male
- Connector 2 Gender Male
- RS Stock No. 175-0088
- Mfr. Part No. YF8U14-C60UA3M8U14 / 2096346
- Brand SICK
- Number of Cores 4
- Length 600mm
- Sheath Material PUR
- Connector 1 M8
- RS Stock No. 765-3979
- Mfr. Part No. CF130.07.12.UL
- Brand Igus
- Series chainflex CF130.UL
- Number of Cores 12
- Cross Sectional Area 0.75 mm²
- American Wire Gauge 18 AWG
- RS Stock No. 892-0296
- Mfr. Part No. 1-2273011-1
- Brand TE Connectivity
- Cross Sectional Area 0.25 mm²
- Number of Cores 4
- Length 1.5m
- Sheath Colour Black
- RS Stock No. 181-143P
- Mfr. Part No. ES53794001
- Brand TE Connectivity
- Features Flame Retardant
- Sleeve Diameter 24mm
- Colour Orange
- Shrunk Diameter 8mm
- RS Stock No. 687-7433
- Mfr. Part No. 6712 BR005
- Brand Alpha Wire
- Cross Sectional Area 0.2 mm²
- Sheath Colour Brown
- American Wire Gauge 24 AWG
- Cable Shape Single Core
- RS Stock No. 494-2504
- Mfr. Part No. 20145444
- Brand Prysmian
- Cross Sectional Area 2.5 mm²
- Number of Cores 2
- Sheath Colour White
- Current Rating 27 A
- RS Stock No. 210-0575
- Mfr. Part No. CF240.PUR.03.14 (50m)
- Brand Igus
- Features Oil Resistant
- Series chainflex CF240.PUR
- Number of Cores 14
- Cross Sectional Area 0.34 mm²
- RS Stock No. 820-1400
- Mfr. Part No. 01SACHSACH-30L-300
- Brand JST
- Crimp Terminal 1 SACH
- Series ACH
- Crimp Terminal 2 SACH
- Wire Size 0.05mm²
- RS Stock No. 299-6111
- Mfr. Part No. 102L048-37/239CS163
- Brand TE Connectivity
- Features Adhesive Lined
- Type End Cap
- Inside Diameter Primary 75mm
- Material Polyolefin
- RS Stock No. 392-696
- Mfr. Part No. TRSA-1019/C/1/T
- Brand TE Connectivity
- Affixing Method Heat Shrink
- Legend T
- Minimum Cable Diameter 1mm
- Cable Diameter Range 1 → 3mm
- RS Stock No. 283-4095
- Mfr. Part No. RND 475-00698
- Brand RND
- Length 450mm
- Width 4.8 mm
- Colour Natural
- Material Polyamide 6.6
- RS Stock No. 314-8515
- Mfr. Part No. RKS-12
- Brand PMA
- Fitting Type Terminal Sleeve
- Nominal Size 12mm
- Material PA 6
- Colour Black