72837 Products showing for Cables & Wires
- RS Stock No. 557-339
- Brand RS PRO
- LAN Category Cat6
- Length 3m
- Terminated/Unterminated Terminated
- Shield Type F/UTP
- RS Stock No. 298-4017
- Mfr. Part No. 3304 SL005
- Brand Alpha Wire
- Series Alpha Essentials Communication & Control
- Number of Cores 4
- Cross Sectional Area 0.09 mm²
- American Wire Gauge 28 AWG
- RS Stock No. 668-1295
- Brand RS PRO
- Features Braided,Expandable
- Sleeve Diameter 10mm
- Colour Natural
- Material Fibreglass
- RS Stock No. 695-6943
- Mfr. Part No. XZCP1141L10
- Brand Telemecanique Sensors
- Cross Sectional Area 0.34 mm²
- Number of Cores 4
- Length 10m
- Connector 1 M12
- RS Stock No. 364-4704
- Mfr. Part No. SPE190723
- Brand Decelect
- LAN Category Cat5
- Length 10m
- Terminated/Unterminated Terminated
- Shield Type F/UTP
- RS Stock No. 471-1243
- Brand RS PRO
- Fitting Type Through Box
- Nominal Size 20mm
- Material 316 Stainless Steel
- Colour Silver
- RS Stock No. 281-039
- Mfr. Part No. WI-M-18-50-2
- Brand Mueller Electric
- Sheath Colour Red
- American Wire Gauge 18 AWG
- Cable Shape Stranded
- Core Strands 413/0.05 mm
- RS Stock No. 234-5922
- Brand RS PRO
- Features Flame Retardant
- Sleeve Diameter 19.1mm
- Colour Clear
- Shrunk Diameter 9.5mm
- RS Stock No. 226-9103
- Brand RS PRO
- Features Adhesive Lined
- Sleeve Diameter 55mm
- Colour Black
- Shrunk Diameter 16mm
- RS Stock No. 813-3177
- Mfr. Part No. 151-01906 SFC3-PA66-BK
- Brand HellermannTyton
- Features Self Adhesive
- Colour Black
- Cable Tie Width Acceptance 8.6mm
- Length 15.5mm
- RS Stock No. 124-0069
- Mfr. Part No. LTP25-M25-CSS
- Brand Flexicon
- Fitting Type External Thread Fitting
- Nominal Size 25mm
- Material 316 Stainless Steel
- Thread Size M25
- RS Stock No. 190-1980
- Mfr. Part No. 02520078010
- Brand SES Sterling
- Grommet Type Cable Grommet
- Maximum Cable Diameter 20mm
- Panel Hole Diameter 28mm
- Material Polychloroprene
- RS Stock No. 256-6995
- Mfr. Part No. RH2A-10M-HDMI-CABLE
- Brand StarTech.com
- Length 10m
- Connector 1 HDMI
- Connector 2 HDMI
- HDMI Cable Speed High Speed
- RS Stock No. 219-8464
- Mfr. Part No. 110102000
- Brand Van Damme
- Connector 1 BNC
- Terminated/Unterminated Terminated
- Connector 2 BNC
- Connector 1 Gender Male
- RS Stock No. 264-7871
- Brand RS PRO
- Width 30 mm
- Depth 30mm
- Trunking/Chain Type Cable Trunking
- Colour Silver
- RS Stock No. 283-4810
- Brand RS PRO
- Connector 1 N Type
- Terminated/Unterminated Terminated
- Coaxial Type RG213
- Connector 2 N Type
- RS Stock No. 283-6499
- Mfr. Part No. QT 2/6
- Brand Icotek
- Grommet Type Cable Grommet
- Minimum Cable Diameter 6mm
- Maximum Cable Diameter 6mm
- Material Elastomer
- RS Stock No. 185-4008
- Brand RS PRO
- Features Armoured
- Cross Sectional Area 6 mm²
- Number of Cores 5
- Length 100m
- RS Stock No. 252-2841
- Brand RS PRO
- Inside Diameter 20mm
- Length 10m
- Internal Dimensions 1 x ø20mm
- Width 100 mm
- RS Stock No. 136-6294
- Mfr. Part No. 02520323010
- Brand SES Sterling
- Grommet Type Cable Grommet
- Maximum Cable Diameter 8mm
- Panel Hole Diameter 11.5mm
- Material Polychloroprene