72623 Products showing for Cables & Wires
- RS Stock No. 433-777
- Mfr. Part No. 166-32001
- Brand HellermannTyton
- Nominal Diameter 12mm
- Material Galvanised Steel
- Conduit Type Flexible
- Outer Diameter 14.2mm
- RS Stock No. 105-536
- Mfr. Part No. 85803CY BK002
- Brand Alpha Wire
- Series 8580
- Number of Cores 3
- Cross Sectional Area 0.75 mm2
- American Wire Gauge 18 AWG
- RS Stock No. 182-5727
- Mfr. Part No. 561-00655 WIC0-5-PA66-GN
- Brand HellermannTyton
- Affixing Method Snap On
- Legend 5
- Minimum Cable Diameter 0.8mm
- Series WIC0
- RS Stock No. 611-6886
- Mfr. Part No. 323-50950 TREDUX-MA47-95/30-PO-X-BK
- Brand HellermannTyton
- Features Adhesive Lined
- Sleeve Diameter 95mm
- Colour Black
- Shrunk Diameter 30mm
- RS Stock No. 144-6415
- Mfr. Part No. 185-43750 HTWD-PD-37.5X50-PVC-GY
- Brand HellermannTyton
- Width 37.5 mm
- Depth 50mm
- Trunking/Chain Type Slotted Panel Trunking
- Colour Grey
- RS Stock No. 216-4268
- Mfr. Part No. 166-40708 PSR50-S-M50-PA66-GY
- Brand HellermannTyton
- Fitting Type Straight
- Nominal Size 50mm
- Material Polyamide 6.6
- Thread Size M50
- RS Stock No. 289-1052
- Mfr. Part No. 183-24025 HTWD-HF-40X25-PC/ABS-GY
- Brand HellermannTyton
- Width 40 mm
- Depth 25mm
- Trunking/Chain Type Slotted Panel Trunking
- Colour Grey
- RS Stock No. 194-6411
- Mfr. Part No. 339-00649 TFE4-1/4-PTFE-CL
- Brand HellermannTyton
- Sleeve Diameter 6.35mm
- Colour Clear
- Shrunk Diameter 1.6mm
- Sleeve Type Heat Shrink
- RS Stock No. 359-8190
- Mfr. Part No. 111-12829 T120S-PA66-NA
- Brand HellermannTyton
- Length 225mm
- Width 7.6 mm
- Colour Natural
- Material Polyamide 6.6 (PA66)
- RS Stock No. 215-9211
- Mfr. Part No. 148-00200 T50SOSEC12E-PA66HS-BK
- Brand HellermannTyton
- Length 160mm
- Width 4.6 mm
- Colour Black
- Material PA 6.6 Heatstabilised
- RS Stock No. 656-140
- Mfr. Part No. 156-03064
- Brand HellermannTyton
- Cable Clip/Clamp Style Clip
- Maximum Bundle Diameter 45mm
- Affixing Method Tie
- Material Nylon 66
- RS Stock No. 842-5971
- Mfr. Part No. 1852 OR005
- Brand Alpha Wire
- Cross Sectional Area 0.08 mm²
- Sheath Colour Orange
- American Wire Gauge 28 AWG
- Cable Shape Wire/Single Core
- RS Stock No. 707-9413
- Mfr. Part No. 166-32403 LTS20-90FMC-M20-NPB/PA6-ML
- Brand HellermannTyton
- Fitting Type 90° Elbow
- Nominal Size 20mm
- Material Brass, PA 6
- Thread Size M20
- RS Stock No. 843-1146
- Mfr. Part No. 181-10178 HTWD-PW-100X60-PVC-GY
- Brand HellermannTyton
- Width 100 mm
- Depth 60mm
- Trunking/Chain Type Slotted Panel Trunking
- Colour Grey
- RS Stock No. 288-1200
- Mfr. Part No. 336-00159 TFE2-20-PTFE-CL
- Brand HellermannTyton
- RS Stock No. 123-7459
- Mfr. Part No. 435-12063 Y-0/SF-PUR-GN
- Brand HellermannTyton
- Product Type Cable Joint Kit
- Joint Type Branch
- Cable Size 4 x 10mm²
- Number of Cores 4
- RS Stock No. 102-874
- Mfr. Part No. 156-02742 SRC150M8-PA6GF30-BK
- Brand HellermannTyton
- Cable Clip/Clamp Style pliers
- Maximum Bundle Diameter 6.8mm
- Affixing Method Screw
- Material Nylon 66
- RS Stock No. 810-3857
- Mfr. Part No. 111-12010 T120R(E)-PA66-BK
- Brand HellermannTyton
- Length 387mm
- Width 7.6 mm
- Colour Black
- Material Polyamide 6.6 (PA66)
- RS Stock No. 329-925
- Mfr. Part No. 800-00001
- Brand HellermannTyton
- Trunking Accessory Type Beading Edge Protection
- Material PVC
- Width 6.4 mm
- Height 7.1mm
- RS Stock No. 361-913
- Mfr. Part No. 29119
- Brand Helukabel
- Cross Sectional Area 1
- Sheath Colour Grey
- American Wire Gauge 18
- Cable Shape Round