73265 Products showing for Cables & Wires
- RS Stock No. 817-2673
- Mfr. Part No. 53119063
- Brand Lapp
- Material Polyamide
- Thread Size M50
- Colour Grey
- Minimum Operating Temperature -20°C
- RS Stock No. 170-6614
- Mfr. Part No. RNF-100-3/16-X-STK
- Brand TE Connectivity
- Features Flame Retardant
- Sleeve Diameter 4.8mm
- Colour Clear
- Shrunk Diameter 2.4mm
- RS Stock No. 123-743
- Mfr. Part No. 7TCA296030R0190 SPL25/10M
- Brand Adaptaflex
- Nominal Diameter 25mm
- Material Galvanised Steel
- Conduit Type Flexible, Liquid Tight
- Outer Diameter 26.4mm
- RS Stock No. 177-0801
- Mfr. Part No. 5852 OR005
- Brand Alpha Wire
- Cross Sectional Area 0.09 mm²
- Sheath Colour Orange
- American Wire Gauge 28 AWG
- Cable Shape Single Core
- RS Stock No. 556-963
- Mfr. Part No. 901-10383
- Brand HellermannTyton
- Affixing Method Slide On
- Legend S
- Minimum Cable Diameter 2mm
- Series Helagrip
- RS Stock No. 481-2447
- Mfr. Part No. H.FL75-2LP-084H-A-200
- Brand Hirose
- Connector 1 U.FL
- Terminated/Unterminated Terminated
- Connector 2 U.FL
- Connector 1 Gender Female
- RS Stock No. 141-429
- Mfr. Part No. 12420
- Brand Lapp
- Series ÖLFLEX EB
- Number of Cores 2
- Cross Sectional Area 0.75 mm²
- American Wire Gauge 18 AWG
- RS Stock No. 288-4206
- Mfr. Part No. 50.612M-R
- Brand Jacobs
- Thread Size M12
- Maximum Cable Diameter 5mm
- Minimum Cable Diameter 2mm
- Material Nickel Plated Brass
- RS Stock No. 475-136
- Mfr. Part No. 53112883
- Brand Lapp
- Thread Size M20
- Maximum Cable Diameter 13mm
- Minimum Cable Diameter 7mm
- Material Polyamide
- RS Stock No. 740-4960
- Mfr. Part No. B964014 GE321
- Brand Alpha Wire
- Number of Pairs 1
- Cross Sectional Area 0.35 mm²
- Number of Cores 2
- American Wire Gauge 22 AWG
- RS Stock No. 286-2815
- Brand RS PRO
- Connector 1 RCA x 2
- Connector 2 RCA x 2
- Connector 1 Gender Male
- Connector 2 Gender Male
- RS Stock No. 181-1998
- Brand RS PRO
- Features Braided,Expandable
- Sleeve Diameter 7.5mm
- Material Tin Plated Copper
- Sleeve Length 10m
- RS Stock No. 284-4865
- Mfr. Part No. QT 8
- Brand Icotek
- Grommet Type Cable Grommet
- Minimum Panel Thickness 888mm
- Minimum Cable Diameter 8mm
- Maximum Cable Diameter 9mm
- RS Stock No. 397-792
- Mfr. Part No. 901-10503
- Brand HellermannTyton
- Features Expandable
- Sleeve Diameter 3mm
- Colour Pink
- Material Neoprene
- RS Stock No. 387-6923
- Mfr. Part No. 1119307
- Brand Lapp
- Features Oil Resistant
- Series ÖLFLEX CLASSIC 110 YY
- Number of Cores 7
- Cross Sectional Area 1.5 mm²
- RS Stock No. 856-6498
- Mfr. Part No. 1522927
- Brand Phoenix Contact
- Series SAC-8P
- Cross Sectional Area 0.25 mm²
- Number of Cores 8
- Length 3m
- RS Stock No. 186-5044
- Mfr. Part No. 7TCA296000R2246 PAFS34/BL/10M
- Brand Adaptaflex
- Nominal Diameter 32mm
- Material Plastic
- Conduit Type Flexible
- Outer Diameter 34.5mm
- RS Stock No. 812-4589
- Mfr. Part No. 53119013
- Brand Lapp
- Material Glass Fibre Reinforced Plastic (GRP)
- Thread Size M16
- Colour Grey
- Minimum Operating Temperature -40°C
- RS Stock No. 817-2645
- Mfr. Part No. 53019071
- Brand Lapp
- Material Polyamide
- Thread Size PG36
- Colour Grey
- Minimum Operating Temperature -20°C
- RS Stock No. 283-7604
- Mfr. Part No. KT 3
- Brand Icotek
- Grommet Type Cable Grommet
- Minimum Cable Diameter 3mm
- Maximum Cable Diameter 4mm
- Material Elastomer