72176 Products showing for Cables & Wires
- RS Stock No. 451-269
- Mfr. Part No. 170-41200 HEGPA6612-PA66-BK
- Brand HellermannTyton
- Features Braided,Expandable
- Sleeve Diameter 12mm
- Colour Black
- Material Nylon 66
- RS Stock No. 432-990
- Mfr. Part No. CCGL85221WT30
- Brand Nedis
- Series CCGL85
- LAN Category Cat6
- Length 3m
- Terminated/Unterminated Terminated
- RS Stock No. 286-3658
- Brand RS PRO
- LAN Category Cat5e
- Length 10m
- Terminated/Unterminated Terminated
- Shield Type UTP
- RS Stock No. 111-6758
- Brand RS PRO
- Length 2m
- Connector 1 USB A
- Connector 2 USB A
- USB Cable Type USB Cable
- RS Stock No. 433-434
- Mfr. Part No. 0029210
- Brand Lapp
- Series Olflex Classic
- Number of Cores 1
- Cross Sectional Area 10 mm²
- American Wire Gauge 8 AWG
- RS Stock No. 740-4894
- Mfr. Part No. B964053 GE321
- Brand Alpha Wire
- Number of Pairs 5
- Cross Sectional Area 0.35 mm²
- Number of Cores 10
- American Wire Gauge 22 AWG
- RS Stock No. 530-889
- Mfr. Part No. D4013105
- Brand SIB
- Material Nickel Plated Brass
- Thread Size PG13
- Colour Nickel
- RS Stock No. 487-267
- Mfr. Part No. RNF-3000-24/8-0-SP
- Brand TE Connectivity
- Features Adhesive Lined,Flame Retardant
- Sleeve Diameter 24mm
- Colour Black
- Shrunk Diameter 8mm
- RS Stock No. 120-8097
- Mfr. Part No. 3365-25
- Brand 3M
- Number of Ways 25
- Ribbon Cable Type Flat
- Pitch 1.27mm
- American Wire Gauge 28 AWG
- RS Stock No. 190-1997
- Mfr. Part No. 01860240018
- Brand SES Sterling
- Length 370mm
- Width 3.6 mm
- Colour Natural
- Material Polyamide
- RS Stock No. 289-226
- Mfr. Part No. 3252 OR001
- Brand Alpha Wire
- Cross Sectional Area 0.56 mm²
- Sheath Colour Orange
- American Wire Gauge 20 AWG
- Cable Shape Round
- RS Stock No. 265-0003
- Brand RS PRO
- Fitting Type Fixed Straight
- Nominal Size 17mm
- Material Polyamide
- Thread Size M20 x 1.5
- RS Stock No. 225-9744
- Mfr. Part No. 553-60032 TLFX64DS-2X25YE-PO-X-YE
- Brand HellermannTyton
- Affixing Method Heat Shrink
- Minimum Cable Diameter 3.2mm
- Series TLFX DS
- Cable Diameter Range 3.2 → 6.4mm
- RS Stock No. 751-9078
- Mfr. Part No. 1200060667
- Brand Brad from Molex
- Series Micro-Change
- Cross Sectional Area 0.34 mm²
- Number of Cores 5
- Length 2m
- RS Stock No. 289-164
- Mfr. Part No. 784133 WH001
- Brand Alpha Wire
- Cross Sectional Area 21.55 mm²
- Sheath Colour White
- American Wire Gauge 4 AWG
- Cable Shape Round
- RS Stock No. 440-698
- Mfr. Part No. 553-60015
- Brand HellermannTyton
- Affixing Method Suspend
- Legend Ladder Style
- Minimum Cable Diameter 6.4mm
- Series TLFX DS
- RS Stock No. 163-1525
- Mfr. Part No. 686614152001
- Brand Wurth Elektronik
- Number of Ways 14
- Ribbon Cable Type FFC
- Pitch 1mm
- Terminated/Unterminated Unterminated
- RS Stock No. 705-6482
- Mfr. Part No. 111-91123 MLT12SSC10-SS316/SP-BK
- Brand HellermannTyton
- Features UV Resistant
- Length 330mm
- Width 10.26 mm
- Colour Black
- RS Stock No. 284-3457
- Mfr. Part No. 1027572
- Brand Neutrik
- Cross Sectional Area 2.5 mm²
- Number of Cores 3
- Sheath Colour Black
- Current Rating 16 A
- RS Stock No. 225-9732
- Mfr. Part No. 553-60036 TLFX254DS-2X25YE-PO-X-YE
- Brand HellermannTyton
- Affixing Method Heat Shrink
- Minimum Cable Diameter 12.7mm
- Series TLFX DS
- Cable Diameter Range 12.7 → 25.4mm