Double Row Ball Bearing
Double row ball bearings are a type of bearing that can support both radial and axial loads. They consist of two rows of balls held within a single outer ring and two inner rings which are separated by a cage. This design makes them more robust and allows for higher load carrying capacity and improved stability compared to its single row alternative.
Here, at RS we are pleased to offer you a great selection of high-quality double row ball bearings supplied to you from well-known brands such as SKF, FAG, NSK, INA and of course RS PRO.
Our range of double row bearings is available in a variety of sizes and ratings to accommodate a vast array of industrial applications. They come in different types too each with their own unique design features. They include angular contact, deep groove, and self-aligning types allowing for broader application requirements.
Where Would I Use A Double Row Ball Bearing?
Due to their robust design and ability to support both radial and axial loads double row bearings are well suited to applications where higher loads and high speeds are present. Some of the most common are
- Construction equipment: These bearings are used in equipment such as forklifts, cranes, or excavators.
- Automotive industry: Used in wheel hubs transmission systems and differential gear systems.
- Industrial machinery: Used in factory and warehouse machinery such as printing presses, conveyer belts and industrial textile and sewing machines.
- Agricultural Equipment: Tractors, harvesters, and other heavy farming machinery.
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF thrust bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 608 Ball Bearings
- 6803 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings