99085 Products showing for Automation & Control Gear
- RS Stock No. 131-272
- Mfr. Part No. 2813509
- Brand Phoenix Contact
- Bore Size 18.5mm
- Series MCR-SL-S-400-I-LP
- Transformer Type DIN Rail Mounted
- Sensor Technology Current Transducer
- RS Stock No. 211-1493
- Mfr. Part No. 1SAE231111R0313
- Brand ABB
- Coil Voltage 48 V
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- Contact Current Rating 25 A
- RS Stock No. 221-1132
- Mfr. Part No. LADN043
- Brand Schneider Electric
- Normal State Configuration 4NC
- Range Tesys
- Series LADN
- Contact Voltage Rating 690 V
- RS Stock No. 209-2504
- Mfr. Part No. IQ05-0B8NS-ZU1
- Brand SICK
- Sensor Technology Inductive
- Body Style Block
- Detection Range 0.8 mm
- Digital Switching Output Type NPN
- RS Stock No. 220-9522
- Brand RS PRO
- Accessory Type Thermocouple Connector
- For Use With Thermocouple
- Application Standard Connector
- Connector Type Solid Pin
- RS Stock No. 276-2439
- Mfr. Part No. VW3M3805R030
- Brand Schneider Electric
- Accessory Type Connecting Cable
- For Use With CANopen Bus
- Series CANopen
- RS Stock No. 445-792
- Mfr. Part No. WTB4SL-3N4162H / 1058275
- Brand SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 25 → 300 mm
- Output Type NPN
- RS Stock No. 445-592
- Mfr. Part No. WTB4FP-XX312120ZZZZ2ZZZZZZZ041 / 1127217
- Brand SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 4 → 250 mm
- Output Type Push Pull
- RS Stock No. 288-5622
- Mfr. Part No. PMC21-AA1U1PBWBJJ
- Brand Endress+Hauser
- Pressure Reading Type Absolute, Gauge
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 10bar
- Accuracy 0.3 %
- RS Stock No. 596-840
- Mfr. Part No. SBU324
- Brand ifm electronic
- Media Monitored Coolants, Glycol Solutions, Water
- Device Type Flow Sensor
- Minimum Flow Rate 0.3 l/min
- Maximum Flow Rate 50 L/min
- RS Stock No. 233-9112
- Mfr. Part No. 7MH5121-4AF00
- Brand Siemens
- Force Measured Compression
- Force/ Load Measurement Range 1000kg
- Series SIWAREX WL
- RS Stock No. 186-086
- Mfr. Part No. IN5281
- Brand ifm electronic
- Sensor Technology Inductive
- Body Style Rectangular
- Detection Range 4 mm
- Digital Switching Output Type PNP
- RS Stock No. 266-8558
- Mfr. Part No. IME18-20NPOZC0K
- Brand SICK
- Sensor Technology Inductive
- Thread Size M18
- Body Style Threaded Barrel
- Detection Range 20 mm
- RS Stock No. 285-4019
- Mfr. Part No. LL3-LM361250
- Brand SICK
- Detection Range 190 mm
- Fibre Optic Type Glass
- Response Time 8 ms
- Housing Material Chrome Plated Metal Coil
- RS Stock No. 901-2440
- Mfr. Part No. XVR3B04
- Brand Schneider Electric
- Features Lamp Included,Multifunction
- Supply Voltage 12 V dc, 24 V dc
- Light Effect Flashing, Rotating
- Lens Colour Red
- RS Stock No. 732-8352
- Mfr. Part No. 1SFA897108R7000
- Brand ABB
- Power Rating 37 kW
- Motor Starter Type Soft Start
- Voltage Rating 600 V ac
- Phase 3
- RS Stock No. 257-0913
- Mfr. Part No. LC1G5004EHEA
- Brand Schneider Electric
- Coil Voltage 48 → 130 V ac/dc
- Number of Poles 4
- Contact Current Rating 700 A
- Range TeSys F
- RS Stock No. 844-8999
- Mfr. Part No. LC1DT20GD
- Brand Schneider Electric
- Coil Voltage 125 V dc
- Number of Poles 4
- Contact Voltage Rating 300 V dc, 690 V ac
- Contact Current Rating 20 A
- RS Stock No. 235-3096
- Mfr. Part No. IFW510-04-00-Q
- Brand SMC
- Media Monitored Liquid
- Device Type Switch
- Minimum Flow Rate 1 l/min
- Maximum Flow Rate 10 L/min
- RS Stock No. 153-464
- Mfr. Part No. 3RA2110-0GH15-1BB4
- Brand Siemens
- Power Rating 180 W
- Motor Starter Type DOL
- Range SIRIUS
- Voltage Rating 690 V