98929 Products showing for Automation & Control Gear
- RS Stock No. 447-6215
- Mfr. Part No. D5.2102.2441.1000
- Brand Kubler
- RS Stock No. 267-9382
- Mfr. Part No. PMC11-AA1U1NBWBJA
- Brand Endress+Hauser
- Pressure Reading Type Gauge
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 6bar
- Accuracy 0.3 %
- RS Stock No. 220-0723
- Mfr. Part No. 1492-CM1771-LD004
- Brand Allen Bradley
- Accessory Type Conversion Module
- For Use With 1711 Module, 1756 Module
- Range 1492-CM1771
- RS Stock No. 161-117
- Mfr. Part No. 3RT2544-1NB30
- Brand Siemens
- Coil Voltage 20 → 33 V
- Number of Poles 4
- Contact Voltage Rating 690 V
- Contact Current Rating 100 A
- RS Stock No. 274-2579
- Mfr. Part No. 1FK2205-4AF00-0SA0
- Brand Siemens
- Maximum Output Torque 15 Nm
- Supply Voltage 400 → 480 V
- Output Speed 3000 rpm
- Power Rating 1.45 kW
- RS Stock No. 181-4521
- Mfr. Part No. ATV340D55N4E
- Brand Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 55 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- RS Stock No. 250-941
- Mfr. Part No. 197809 E57P-30SPN10-C2
- Brand Eaton
- Sensor Technology Inductive
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 10 mm
- RS Stock No. 905-5661
- Mfr. Part No. PAXLA0U0
- Brand Red Lion
- Current Type DC
- Number of Digits 5
- Display Type LED
- Cutout Height 49.5mm
- RS Stock No. 219-9010
- Brand RS PRO
- Detection Range 1000 mm
- Fibre Optic Type Plastic
- Terminal Type Fiber Amplifier
- IP Rating IP54
- RS Stock No. 293-337
- Mfr. Part No. PIT43TMB5
- Brand Banner
- Fibre Optic Type Plastic
- Terminal Type Plastic Fiber Sensors
- RS Stock No. 177-8716
- Mfr. Part No. PIT46U
- Brand Banner
- Fibre Optic Type Plastic
- Terminal Type M2.5, M4
- Housing Material Polyethylene
- Length 2.011m
- RS Stock No. 253-830
- Mfr. Part No. 265620 Z-HD
- Brand Eaton
- Number of Contacts 2
- Normal State Configuration 1CO/1NC
- Range NMZ
- Series NMZ
- RS Stock No. 122-0923
- Mfr. Part No. CWCA0-31-00D13
- Brand WEG
- Contact Current Rating 10 A
- Pole Configuration 4P
- Series CWCA0
- Mounting Style DIN Rail Mount
- RS Stock No. 246-9685
- Mfr. Part No. B57871S0103F001
- Brand EPCOS
- Thermistor Type NTC
- Maximum Temperature Sensed 103°C
- RS Stock No. 258-282
- Mfr. Part No. 281218 DILM95-XSPV240
- Brand Eaton
- Accessory Type Suppressor Circuit
- Range DILM
- Voltage Rating 240 V ac
- RS Stock No. 280-241
- Mfr. Part No. 1412059
- Brand Phoenix Contact
- Operating Voltage 30V dc
- Number of Ports 6
- Number of Ways 5
- Connector Size M12
- RS Stock No. 210-4412
- Mfr. Part No. 3RF2906-0FA08
- Brand Siemens
- For Use With 3RF29
- RS Stock No. 638-994P
- Mfr. Part No. BAS-M-R00005-AE-5.0
- Brand Rhopoint
- RS Stock No. 216-6553
- Mfr. Part No. NMRV050 15,0 200*19 25 U MV
- Brand Motovario
- Gear Ratio 15:01
- Gearbox Type Worm
- Maximum Output Torque 113 Nm
- Shaft Diameter 25mm
- RS Stock No. 152-997
- Mfr. Part No. 3RV2311-1EC20
- Brand Siemens
- Current Rating 4 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Supply Voltage 20 to 690 V