98423 Products showing for Automation & Control Gear
- RS Stock No. 584-917
- Mfr. Part No. BL9028.03/010 3AC200-480V UH=DC24V 11kW (1600V)
- Brand Dold
- Motor Starter Type Soft Start
- Range PF 9015
- Voltage Rating 200 To 480 V
- Phase 3
- RS Stock No. 189-534
- Mfr. Part No. EBC035
- Brand ifm electronic
- Operating Voltage 10 → 30V dc
- Number of Ports 8
- Connector Size M12
- Orientation Straight
- RS Stock No. 444-975
- Mfr. Part No. IMX30-50NNSZC0S / 1134184
- Brand SICK
- Sensor Technology Inductive
- Thread Size M30
- Body Style Barrel
- Detection Range 50 mm
- RS Stock No. 209-3539
- Mfr. Part No. IME18-05BPSZW5K
- Brand SICK
- Sensor Technology Inductive
- Thread Size M18
- Body Style Threaded Barrel
- Detection Range 5 mm
- RS Stock No. 268-4435
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 4.76mm
- Probe Length 100mm
- Maximum Temperature Sensed +350°C
- RS Stock No. 277-8489
- Brand RS PRO
- Coil Voltage 230 V ac
- Number of Poles 4
- Contact Voltage Rating 3 → 400 V
- Contact Current Rating 62 A
- RS Stock No. 251-293
- Mfr. Part No. 198929 RASP5-8421EIP-412R111S1
- Brand Eaton
- Phase 3
- Control Function Speed Controller
- Supply Voltage 400 → 480 V ac
- Current Rating 8.5 A
- RS Stock No. 194-462
- Mfr. Part No. EAMM-A-L48-80PB
- Brand Festo
- Accessory Type Axial Kit
- For Use With Motor Mounting
- Series EAMM-A
- RS Stock No. 287-1777
- Mfr. Part No. FTL50H-AGW2AC2G6A
- Brand Endress+Hauser
- Device Type Compact Vibration Point Level Switch
- Mounting Type Flush Mounted
- Body Material Stainless Steel
- Cable Length 1000m
- RS Stock No. 654-024
- Mfr. Part No. FCE200521B200
- Brand Schneider Electric
- Maximum Output Torque 10.3 Nm
- Supply Voltage 400 V
- Output Speed 8000 rpm
- Power Rating 970 W
- RS Stock No. 196-169
- Mfr. Part No. EAPM-G1-35-SLS
- Brand Festo
- Accessory Type Switch Box
- For Use With Electric Drives
- Application Mounting Parts For Position Sensing
- Series EAPM
- RS Stock No. 285-7052
- Mfr. Part No. PF2W331-A
- Brand SMC
- Media Monitored Water
- Minimum Flow Rate 10 l/min
- Maximum Flow Rate 100 L/min
- Supply Voltage 24 V
- RS Stock No. 744-8011
- Mfr. Part No. LP1SK0600ED
- Brand Schneider Electric
- Coil Voltage 48 V dc
- Number of Poles 2
- Contact Voltage Rating 690 V ac
- Contact Current Rating 12 A
- RS Stock No. 260-2667
- Mfr. Part No. DOP-103DQ
- Brand Delta Electronics
- Manufacturer Series DOP-103
- Product Range HMI
- Display Type LCD
- Display Size 3 in
- RS Stock No. 237-1560
- Mfr. Part No. GJL1211001R0012 B6-30-01 42V AC
- Brand ABB
- Coil Voltage 42 V
- Number of Poles 3
- Contact Current Rating 20 A
- Power Rating 4 kW
- RS Stock No. 213-1828
- Mfr. Part No. WLL180T-F333
- Brand SICK
- Detection Range 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
- Output Type PNP
- Fibre Optic Type Glass, Plastic
- Terminal Type 3-Pin
- RS Stock No. 163-033
- Mfr. Part No. II5321
- Brand ifm electronic
- Sensor Technology Inductive
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 15 mm
- RS Stock No. 279-594
- Mfr. Part No. 401015/000-451-405-567-20-11-1-005 000
- Brand Jumo
- Device Type Column Level Indicator
- Mounting Type Vertical/Hanging From The Cable
- Switch Output 2 Wire, 4 to 20 mA
- Body Material Stainless Steel 304
- RS Stock No. 250-9581
- Mfr. Part No. 112425 DILM38-10(110V50HZ,120V60HZ)
- Brand Eaton
- Coil Voltage 110 V
- Number of Poles 3
- Power Rating 21 kW
- Series DILM
- RS Stock No. 315-173
- Mfr. Part No. AL6N-C3-10KG-3B6
- Brand Variohm Group
- Force/ Load Measurement Range 10kg
- Series AL6N
- Terminal Type Wire Lead