10253 Products showing for Engineering Materials & Industrial Hardware
- RS Stock No. 767-5698
- Brand RS PRO
- Connector Type Angle Bracket
- Fits Groove Size 8mm
- Fits Strut Profile 40 mm
- Material Die Cast Zinc
- RS Stock No. 724-8903
- Brand RS PRO
- Features Flame Retardant,Thermal Shock Resistant
- Material Calcium-Magnesium Silicate
- Form Sheet
- Maximum Operating Temperature +1150°C
- RS Stock No. 203-5131
- Brand RS PRO
- Features Flame Retardant,Thermal Shock Resistant
- Material Non-Ceramic Millboard
- Form Sheet
- Maximum Operating Temperature +1000°C
- RS Stock No. 258-6657
- Brand RS PRO
- Colour Clear
- Form Full
- Length 2050mm
- Width 1250mm
- RS Stock No. 325-0876
- Brand RS PRO
- Length 2m
- Width 200mm
- Colour Clear
- Thickness 2mm
- RS Stock No. 176-6926
- Brand RS PRO
- Dimensions 215 x 40 x 152mm
- Material Hot Dipped Galvanised
- Finish Galvanised
- Height 152mm
- RS Stock No. 724-8906
- Brand RS PRO
- Features Flame Retardant,Thermal Shock Resistant
- Material Calcium-Magnesium Silicate
- Form Sheet
- Maximum Operating Temperature +1200°C
- RS Stock No. 125-3751
- Mfr. Part No. 3477HUR125P62 grey
- Brand Tente
- Features Includes Brake
- Wheel Diameter 125mm
- Load Capacity 400kg
- Mounting Type Plate
- RS Stock No. 775-7797
- Brand RS PRO
- Features Flame Retardant
- Material Polypropylene
- Length 304mm
- Width 200mm
- RS Stock No. 681-665
- Brand RS PRO
- Colour Clear
- Form Full
- Length 1250mm
- Width 610mm
- RS Stock No. 283-5179
- Mfr. Part No. GF 21-10-4.5
- Brand Nelco
- Anti Vibration Mount Type Rubber Foot
- Diameter 21mm
- Foot Height 10mm
- Material NBR
- RS Stock No. 171-8308
- Brand RS PRO
- Features Includes Brake
- Wheel Diameter 100mm
- Load Capacity 180kg
- Mounting Type Plate
- RS Stock No. 661-4737
- Brand RS PRO
- Form Flat Bar
- Material Stainless Steel
- Length 2m
- Width 20mm
- RS Stock No. 205-513
- Brand RS PRO
- Material EPDM
- Colour Black
- Density 1.5g/cm³
- Length 10m
- RS Stock No. 325-0911
- Brand RS PRO
- Length 984mm
- Colour Silver
- Material Stainless Steel
- Application Industrial
- RS Stock No. 205-495
- Brand RS PRO
- Material Natural Rubber
- Colour Black
- Density 1.5g/cm³
- Length 10m
- RS Stock No. 767-501
- Mfr. Part No. P 2663 300
- Brand Unistrut
- Arm Length 300mm
- Base Dimensions 135 x 45mm
- Material Steel
- Weight Per Item 1.20kg
- RS Stock No. 205-553
- Brand RS PRO
- Material Nitrile
- Colour Black
- Density 1.25g/cm³
- Length 1m
- RS Stock No. 126-3855
- Brand RS PRO
- Diameter 50mm
- Foot Height 30mm
- Overall Height 30mm
- Static Load Capacity 100kg
- RS Stock No. 755-3769
- Mfr. Part No. 2311152
- Brand Fabreeka
- Anti Vibration Pad Type Anti-Vibration Bearing Pad
- Load Rating 8000psi
- Thickness 10mm
- Size 100 x 100 x 10mm