Usag 3 Piece Socket Wrench with Box
- RS Stock No.:
- 452-430
- Mfr. Part No.:
- U02700160
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-430
- Mfr. Part No.:
- U02700160
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Product Type | Socket Wrench | |
| Kit Contents | Reinforced Impact Sockets for Alloy Wheels with Teflon Protection 3 Pieces (17, 19, 21) | |
| Number of Pieces | 3 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Product Type Socket Wrench | ||
Kit Contents Reinforced Impact Sockets for Alloy Wheels with Teflon Protection 3 Pieces (17, 19, 21) | ||
Number of Pieces 3 | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Assortment in Modular Box is a premium kit designed for professionals working with alloy wheels. It includes 3 reinforced impact sockets with integrated Teflon protection to prevent rim damage during high-torque operations.
Compact plastic container
Metal latch clip
Related links
- Milwaukee 42 Piece Socket Wrench Set Socket & Wrench Set with Carrying Case
- Usag OIL CAP Complete Assortment for Most Vehicles 1 Socket Wrench with Torx 45 Imprint, 6 3/8" Socket Wrenches with
- Usag 8 Piece Car Tool Kit Tool Kit with Tray
- Usag 30 Piece Car Tool Kit Assorted Thermoformed Module with Tray
- Usag 56 Piece Automotive Tool Assorted Thermoformed Module with Tray
- Usag 13 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray
- Usag 5 Piece Automotive Tool Kit Assorted Two-Tone Sponge Module with Tray
- Usag 11 Piece Automotive Tool Assorted Thermoformed Module with Tray VDE/1000V Approved
