Usag 8 Piece Car Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-501
- Mfr. Part No.:
- U05191072
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-501
- Mfr. Part No.:
- U05191072
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Product Type | Tool Kit | |
| Set Type | Car Tool Kit | |
| Kit Contents | Assorted Two Tone Sponge Module | |
| Number of Pieces | 8 | |
| Storage Type | Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Product Type Tool Kit | ||
Set Type Car Tool Kit | ||
Kit Contents Assorted Two Tone Sponge Module | ||
Number of Pieces 8 | ||
Storage Type Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Bicolour Foam Module with Assortment (8 pcs) is a compact and safety-focused toolkit designed for professionals working on hybrid and electric vehicles. It includes a carefully selected mix of insulated tools and accessories, all housed in a dual-colour foam insert that enhances visibility and supports quick inventory checks.
8 essential tools for safe maintenance of hybrid and electric vehicles
Dual-colour foam insert for fast tool checks and organized storage
Designed for seamless integration into modular tool storage systems
Related links
- Usag 30 Piece Car Tool Kit Assorted Thermoformed Module with Tray
- Facom 11 Piece Car Radio Tool Kit Tool Kit with Pouch
- Usag 5 Piece Automotive Tool Kit Assorted Two-Tone Sponge Module with Tray
- BETA 268 Piece Tool Tool Kit with Tray
- Facom 16 Piece Oil Change Kit Tool Kit with Tray
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
- SAM 24 Piece Tool Kit Tool Set with Tray
- Teng Tools 9 Piece Tool Kit Tool Set with Tray
