Usag 5 Piece Automotive Tool Kit Assorted Two-Tone Sponge Module with Tray
- RS Stock No.:
- 452-494
- Mfr. Part No.:
- U05190965
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-494
- Mfr. Part No.:
- U05190965
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Product Type | Assorted Two-Tone Sponge Module | |
| Set Type | Automotive Tool Kit | |
| Kit Contents | 134-Locking Adjustable Pliers with Concave Jaws 1 250 180 C, Closed-Joint Adjustable Pliers 1 250 133 Ax, Combination Pliers 1 180 188 Ax, Empty Two-Tone Foam Module (1 Pc), Extra-Long Half-Round Nose Pliers 1 160 150 Ax, Heavy Duty Diagonal Cutting Nippers 1 160 519 M 150AXAV | |
| Number of Pieces | 5 | |
| Storage Type | Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Product Type Assorted Two-Tone Sponge Module | ||
Set Type Automotive Tool Kit | ||
Kit Contents 134-Locking Adjustable Pliers with Concave Jaws 1 250 180 C, Closed-Joint Adjustable Pliers 1 250 133 Ax, Combination Pliers 1 180 188 Ax, Empty Two-Tone Foam Module (1 Pc), Extra-Long Half-Round Nose Pliers 1 160 150 Ax, Heavy Duty Diagonal Cutting Nippers 1 160 519 M 150AXAV | ||
Number of Pieces 5 | ||
Storage Type Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Usag Bicolour Foam Module with Assortment (5 pcs) is a specialized screwdriver set designed for professionals who work with tamper-resistant TORX fasteners. Its perfect for electronics, maintenance, and mechanical applications where secure engagement and precision are critical. The bicolour foam tray ensures each tool is clearly visible and securely stored in modular workshop systems.
Includes five screwdrivers for tamper-resistant TORX screws
Each tool is crafted for durability and accurate torque delivery in confined or delicate environments
Housed in a 415x188x45 mm bicolour foam tray weighing approximately 700 g for seamless integration into tool drawers
Related links
- Usag 5 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray VDE/1000V Approved
- Usag 13 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray
- Usag 56 Piece Automotive Tool Assorted Thermoformed Module with Tray
- Usag 11 Piece Automotive Tool Assorted Thermoformed Module with Tray VDE/1000V Approved
- Usag 30 Piece Car Tool Kit Assorted Thermoformed Module with Tray
- Facom 5 Piece Automotive Tool Tool Kit with Case
- BETA 32 Piece Automotive Tool Tool Kit with Thermoformed Tray
- BETA 16 Piece Automotive Tool Tool Kit with Thermoformed Tray

