Usag 5 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray VDE/1000V Approved

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
452-480
Mfr. Part No.:
U05191010
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Set Type

Automotive Tool

Product Type

Assorted Two-Tone Sponge Module

Kit Contents

081 EX - Insulated pliers with extra long straight half-round nose 1000 V, 085 EX - Insulated universal pliers 1000 V, 087 EX - Insulated diagonal cutting pliers 1000 V, 134 - Self-locking adjustable pliers with concave jaws, 180 C - Adjustable closed hinge pliers

Number of Pieces

5

Storage Type

Tray

VDE/1000V Approved

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Usag Bicolour Foam Module with Assortment is a compact and specialized tool module designed for precision filing tasks in mechanical and industrial settings. It features a dual-colour foam insert that enhances visibility and helps users instantly identify missing tools. With a curated selection of metal files, this module is ideal for shaping and refining surfaces with control and accuracy.

Includes 5 tools such as flat file half-round file round file square file and triangular file

Dual-colour foam insert improves visibility and simplifies tool tracking

Sized to fit modular drawers with dimensions of 415x188x45 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy