Usag 11 Piece Automotive Tool Assorted Thermoformed Module with Tray VDE/1000V Approved

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
452-459
Mfr. Part No.:
U05190762
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Product Type

Assorted Thermoformed Module

Set Type

Automotive Tool

Kit Contents

091 PH-Screwdrivers 1000 V 1 1X100, 091-Screwdrivers for Slotted Screws 1000 V 1 0.8X4X100, 321 F-Voltage Tester Screwdriver 110-250V 1, 324 Nph-Screwdrivers for Phillips Cross-Head Screws 1 2X35, 324 N-Screwdrivers for Slotted Screws 1 0.8X4X35, 324 PH-Screwdrivers 2 1X75-2X100, 324-Screwdrivers for Slotted Screws 4 0.5X3X75-0.8X4X100-1X5.5X125-1.2X6.5X150, 519/324Bv-Empty Thermoformed Module (1 Pcs)

Number of Pieces

11

VDE/1000V Approved

Yes

Storage Type

Tray

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Usag Assortment in Plastic Tray (11 pcs) is a practical and durable toolkit designed for professionals who need a reliable set of open jaw wrenches. It includes a comprehensive range of double-ended wrenches in various metric sizes, making it ideal for mechanical and maintenance work. The tools are neatly arranged in a sturdy plastic tray, ensuring easy access and efficient organization.

Includes 11 double-ended open jaw wrenches covering sizes from 6x7 mm to 30x32 mm

Designed for quick and secure grip on fasteners in tight or hard-to-reach spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy