Usag 13 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray
- RS Stock No.:
- 452-487
- Mfr. Part No.:
- U05190985
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-487
- Mfr. Part No.:
- U05190985
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool | |
| Product Type | Assorted Two-Tone Sponge Module | |
| Kit Contents | 236 3/8-Extensions 2, 240 3/8 N-T-Handle with Sliding Square Drive 1, 241 3/8-Universal Joint 1, 257 3/8-Crow's Foot Wrenches 9, 519 M 612S13V-Empty Two-Tone Foam Module 1 | |
| Number of Pieces | 13 | |
| Storage Type | Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool | ||
Product Type Assorted Two-Tone Sponge Module | ||
Kit Contents 236 3/8-Extensions 2, 240 3/8 N-T-Handle with Sliding Square Drive 1, 241 3/8-Universal Joint 1, 257 3/8-Crow's Foot Wrenches 9, 519 M 612S13V-Empty Two-Tone Foam Module 1 | ||
Number of Pieces 13 | ||
Storage Type Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Usag Bicolour Foam Module with Assortment (13 pcs) is a specialized 3/8 inch drive extraction and access set designed for professionals who need to tackle fasteners in tight or obstructed spaces. Its ideal for mechanical, maintenance, and repair work where crow-foot wrenches and flexible drive tools are essential. The bicolour foam tray ensures each tool is clearly visible and securely stored in modular workshop systems.
Includes 9 crow-foot wrenches
Comes with a T-handle with sliding square drive, 2 extension bars (125 mm and 250 mm), and a universal joint for versatile reach and torque control
Related links
- Usag 5 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray VDE/1000V Approved
- Usag 5 Piece Automotive Tool Kit Assorted Two-Tone Sponge Module with Tray
- Usag 56 Piece Automotive Tool Assorted Thermoformed Module with Tray
- Usag 11 Piece Automotive Tool Assorted Thermoformed Module with Tray VDE/1000V Approved
- Usag 30 Piece Car Tool Kit Assorted Thermoformed Module with Tray
- Facom 13 Piece Automotive Tool Tool Kit with Case
- SAM 13 Piece Automotive Tool Set with Tool Box VDE/1000V Approved
- BETA 32 Piece Automotive Tool Tool Kit with Thermoformed Tray
