Usag 30 Piece Car Tool Kit Assorted Thermoformed Module with Tray

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
452-474
Mfr. Part No.:
U05190813
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Set Type

Car Tool Kit

Product Type

Assorted Thermoformed Module

Kit Contents

Empty Thermoformed Module, Socket Wrenches with Hexagonal Socket, Universal Joint, T-Handle with Sliding Square Drive, Crank Handle with Rotating Grip, Reversible Ratchet with Sealed Mechanism, Extensions

Number of Pieces

30

Storage Type

Tray

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Usag Assortment in Plastic Tray (30 pcs) is a comprehensive toolkit tailored for professionals who need a full-featured 1/2 inch drive solution for demanding mechanical and industrial tasks. With a wide range of socket sizes and drive accessories, it’s ideal for high-torque applications in automotive repair, heavy equipment maintenance, and assembly work. The tray’s modular design ensures seamless integration into tool trolleys or workshop drawers.

Includes 24 hexagonal sockets in metric sizes from 8 mm to 34 mm, offering broad fastening coverage

Comes with two extension bars (125 mm and 250 mm) for accessing recessed or obstructed bolts

Equipped with a reversible ratchet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy