Usag 56 Piece Automotive Tool Assorted Thermoformed Module with Tray
- RS Stock No.:
- 452-466
- Mfr. Part No.:
- U05190840
- Brand:
- Usag
- RS Stock No.:
- 452-466
- Mfr. Part No.:
- U05190840
- Brand:
- Usag
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Product Type | Assorted Thermoformed Module | |
| Set Type | Automotive Tool | |
| Kit Contents | Bits for Hexagon Socket Screws 5 PZ, Bits for Phillips Cross-Head Screws 3 PZ, Bits for Pozidriv-Supadriv Cross-Head Screws 3 PZ, Bits for Slotted Screws 3 PZ, Bits for Torx Tamper Resistant Screws 7 PZ, Bit Sockets 1/4 1 PZ, Extensions 1/2 1 PZ, Extensions 1/4 2 PZ, Module In Empty Thermoformed 1 PZ, Reversible Ratchet with Sealed Mechanism 1/2 1 PZ, Reversible Ratchet with Sealed Mechanism 1/4 1 PZ, Socket Holder with Handle 1/4 1 PZ, Socket Wrenches with Hexagonal Socket 1/2 En 16 PZ, Socket Wrenches with Hexagonal Socket 1/4 En 10 PZ, Universal Joint 1/2 1 PZ, Universal Joint 1/4 1 PZ | |
| Number of Pieces | 56 | |
| Storage Type | Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Product Type Assorted Thermoformed Module | ||
Set Type Automotive Tool | ||
Kit Contents Bits for Hexagon Socket Screws 5 PZ, Bits for Phillips Cross-Head Screws 3 PZ, Bits for Pozidriv-Supadriv Cross-Head Screws 3 PZ, Bits for Slotted Screws 3 PZ, Bits for Torx Tamper Resistant Screws 7 PZ, Bit Sockets 1/4 1 PZ, Extensions 1/2 1 PZ, Extensions 1/4 2 PZ, Module In Empty Thermoformed 1 PZ, Reversible Ratchet with Sealed Mechanism 1/2 1 PZ, Reversible Ratchet with Sealed Mechanism 1/4 1 PZ, Socket Holder with Handle 1/4 1 PZ, Socket Wrenches with Hexagonal Socket 1/2 En 16 PZ, Socket Wrenches with Hexagonal Socket 1/4 En 10 PZ, Universal Joint 1/2 1 PZ, Universal Joint 1/4 1 PZ | ||
Number of Pieces 56 | ||
Storage Type Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Usag 11 Piece Automotive Tool Assorted Thermoformed Module with Tray VDE/1000V Approved
- Usag 30 Piece Car Tool Kit Assorted Thermoformed Module with Tray
- Usag 13 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray
- Usag 5 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray VDE/1000V Approved
- Usag 5 Piece Automotive Tool Kit Assorted Two-Tone Sponge Module with Tray
- BETA 32 Piece Automotive Tool Tool Kit with Thermoformed Tray
- BETA 16 Piece Automotive Tool Tool Kit with Thermoformed Tray
- BETA 12 Piece Automotive Tool Tool Kit with Thermoformed Tray
